MAXIM MAX9708ETN+D
| Manufacturer | |
| MPN | MAX9708ETN+D |
| LCSC Part # | C7459912 |
| Packaging | TQFN-56(8x8) |
| Customer # | |
| Key Attributes | 20W/40W, Filterless, Mono/Stereo, Class D Amplifier |
| Datasheet | MAXIM MAX9708ETN+D |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-56(8x8) | |
| Quiescent Current | 30mA | |
| Voltage - Supply | 10V~18V | |
| Features | Filterless architecture;Digitally programmable gain;Enable/shutdown function;Automatic mute/no-noise switch | |
| Total Harmonic Distortion + Noise (THD+N) | 0.1% | |
| Operating Temperature | -40℃~+85℃ | |
| Signal-to-Noise Ratio | 91dB | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Speaker Channels | 2-Channel | |
| Efficiency | 87% | |
| Output Power | 42Wx1@4Ω;21Wx2@8Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-56(8x8) | |
| Quiescent Current | 30mA | |
| Voltage - Supply | 10V~18V | |
| Features | Filterless architecture;Digitally programmable gain;Enable/shutdown function;Automatic mute/no-noise switch | |
| Total Harmonic Distortion + Noise (THD+N) | 0.1% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Signal-to-Noise Ratio | 91dB | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Speaker Channels | 2-Channel | |
| Efficiency | 87% | |
| Output Power | 42Wx1@4Ω;21Wx2@8Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 90dB |
Introduction
The MAX9708 mono/stereo, Class D audio power amplifier delivers up to 2×21W into an 8Ω stereo mode and 1×42W into a 4Ω load in mono mode while offering up to 87% efficiency. The MAX9708 provides Class AB amplifier performance with the benefits of Class D efficiency, eliminating the need for a bulky heatsink and conserving power. The MAX9708 operates from a single +10V to +18V supply, driving the load in a BTL configuration. The MAX9708 offers two modulation schemes: a fixed - frequency modulation (FFM) mode, and a spread - spectrum modulation (SSM) mode that reduces EMI - radiated emissions. The MAX9708 can be synchronized to an external clock from 600kHz to 1.2MHz. A synchronized output allows multiple units to be cascaded in the system. Features include fully differential inputs, comprehensive click - and - pop suppression, and four selectable - gain settings (22dB, 25dB, 29.5dB, and 36dB). A pin - programmable thermal flag provides seven different thermal warning thresholds. Short - circuit and thermal - overload protection prevent the device from being damaged during a fault condition. The MAX9708 is available in a 56 - pin TQFN (8mm×8mm×0.8mm) package and is specified over the extended - 40°C to +85°C temperature range.
Features
- 2 x 21W Output Power in Stereo Mode (8Ω, THD = 10%)
- 1 x 42W Output Power in Mono Mode (4Ω, THD = 10%)
- High Efficiency: Up to 87%
- Filterless Class D Amplifier
- Unique Spread - Spectrum Mode
- Programmable Gain (+22dB, +25dB, +29.5dB, +36dB)
- High PSRR (90dB at 1kHz)
- Differential Inputs Suppress Common - Mode Noise
- Shutdown and Mute Control
- Integrated Click - and - Pop Suppression
- Low 0.1% THD+N
- Current Limit and Thermal Protection
- Programmable Thermal Flag
- SYNC Input/Output
- Available in Thermally Efficient, Space - Saving 56 - Pin TQFN Package
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 31.0248 | $ 31.02 |
| 37+ | $ 29.4864 | $ 1091.00 |
Standard Packaging37/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-56(8x8) | |
| Quiescent Current | 30mA | |
| Voltage - Supply | 10V~18V | |
| Features | Filterless architecture;Digitally programmable gain;Enable/shutdown function;Automatic mute/no-noise switch | |
| Total Harmonic Distortion + Noise (THD+N) | 0.1% | |
| Operating Temperature | -40℃~+85℃ | |
| Signal-to-Noise Ratio | 91dB | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Speaker Channels | 2-Channel | |
| Efficiency | 87% | |
| Output Power | 42Wx1@4Ω;21Wx2@8Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-56(8x8) | |
| Quiescent Current | 30mA | |
| Voltage - Supply | 10V~18V | |
| Features | Filterless architecture;Digitally programmable gain;Enable/shutdown function;Automatic mute/no-noise switch | |
| Total Harmonic Distortion + Noise (THD+N) | 0.1% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Signal-to-Noise Ratio | 91dB | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Speaker Channels | 2-Channel | |
| Efficiency | 87% | |
| Output Power | 42Wx1@4Ω;21Wx2@8Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 90dB |
Introduction
The MAX9708 mono/stereo, Class D audio power amplifier delivers up to 2×21W into an 8Ω stereo mode and 1×42W into a 4Ω load in mono mode while offering up to 87% efficiency. The MAX9708 provides Class AB amplifier performance with the benefits of Class D efficiency, eliminating the need for a bulky heatsink and conserving power. The MAX9708 operates from a single +10V to +18V supply, driving the load in a BTL configuration. The MAX9708 offers two modulation schemes: a fixed - frequency modulation (FFM) mode, and a spread - spectrum modulation (SSM) mode that reduces EMI - radiated emissions. The MAX9708 can be synchronized to an external clock from 600kHz to 1.2MHz. A synchronized output allows multiple units to be cascaded in the system. Features include fully differential inputs, comprehensive click - and - pop suppression, and four selectable - gain settings (22dB, 25dB, 29.5dB, and 36dB). A pin - programmable thermal flag provides seven different thermal warning thresholds. Short - circuit and thermal - overload protection prevent the device from being damaged during a fault condition. The MAX9708 is available in a 56 - pin TQFN (8mm×8mm×0.8mm) package and is specified over the extended - 40°C to +85°C temperature range.
Features
- 2 x 21W Output Power in Stereo Mode (8Ω, THD = 10%)
- 1 x 42W Output Power in Mono Mode (4Ω, THD = 10%)
- High Efficiency: Up to 87%
- Filterless Class D Amplifier
- Unique Spread - Spectrum Mode
- Programmable Gain (+22dB, +25dB, +29.5dB, +36dB)
- High PSRR (90dB at 1kHz)
- Differential Inputs Suppress Common - Mode Noise
- Shutdown and Mute Control
- Integrated Click - and - Pop Suppression
- Low 0.1% THD+N
- Current Limit and Thermal Protection
- Programmable Thermal Flag
- SYNC Input/Output
- Available in Thermally Efficient, Space - Saving 56 - Pin TQFN Package
C7459912 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



