LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX9077EUA+T product image
Images for reference only

MAXIM MAX9077EUA+T

Manufacturer
MPN
MAX9077EUA+T
LCSC Part #
C7459874
Packaging
MSOP-8
Customer #
Key Attributes
1mV MSOP-8 Comparators RoHS
DatasheetMAXIM MAX9077EUA+T
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2324$ 3.23
200+$ 1.2897$ 257.94
500+$ 1.2472$ 623.60
1,000+$ 1.226$ 1226.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerMAXIM
PackagingMSOP-8
FeaturesFail-safe function
Ib - Input Bias Current5nA
Output TypePush-pull
Common Mode Rejection Ratio(CMRR)82dB
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage1mV
Output ModeCMOS;TTL
Operating Temperature-40℃~+85℃

Introduction

AI Translation

The MAX9075/MAX9077 single/dual comparators are optimized for 3V and 5V single-supply applications. These comparators have a 580ns propagation delay and consume just 3µA per comparator. The combination of low-power, single-supply operation down to 2.1V, and ultra-small footprint makes these devices ideal for all portable applications. The MAX9075/MAX9077 have a common-mode input voltage range of -0.2V to VCC - 1.2V. Unlike many comparators, there is no differential clamp between the inputs, allowing the differential input voltage range to extend rail-to-rail. All inputs and outputs tolerate a continuous short-circuit fault condition to either rail. The design of the output stage limits supply-current surges while switching (typical of many other comparators), minimizing power consumption under dynamic conditions. Large internal push-pull output drivers allow rail-to-rail output swing with loads up to 2mA, making these devices ideal for interface with TTL/CMOS logic. The MAX9075 single comparator is available in 5-pin SC70 and SOT23 packages, while the MAX9077 dual comparator is available in 8-pin SOT23, µMAX, and SO packages.

Features

AI Translation
  • 580ns Propagation Delay from Only 3µA
  • 2.1V to 5.5V Single-Supply Operation
  • Ground-Sensing Inputs
  • Rail-to-Rail Outputs
  • No Output Phase Inversion for Overdriven Inputs
  • No Differential Clamp Across Inputs
  • Available in Ultra-Small Packages 5-Pin SC70 (MAX9075) 8-Pin SOT23 (MAX9077)

Applications

AI Translation
  • Battery-Powered Systems
  • Threshold Detectors/Discriminators
  • Keyless Entry Systems
  • IR Receivers
  • Digital Line Receivers

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAX9077EUAMAXIMuMAX-80$ 0.9718