MAXIM MAX16004ETP+T
| Manufacturer | |
| MPN | MAX16004ETP+T |
| LCSC Part # | C7458566 |
| Packaging | TQFN-20(4x4) |
| Customer # | |
| Key Attributes | 140ms Active Low 1V~5.5V 6 TQFN-20(4x4) Supervisors RoHS |
| Datasheet | MAXIM MAX16004ETP+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20(4x4) | |
| Reset Timeout | 140ms | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| output type | Open-drain | |
| Function | Watchdog timer;Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Number of Voltages Monitored | 6 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20(4x4) | |
| Reset Timeout | 140ms | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Function | Watchdog timer;Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Number of Voltages Monitored | 6 |
Introduction
The MAX16000–MAX16007 are low-voltage, quad/hex/ octal-voltage μP supervisors in small TQFN and TSSOP packages. These devices provide supervisory functions for complex multivoltage systems. The MAX16000/ MAX16001/MAX16002 monitor four voltages, the MAX16003/MAX16004/MAX16005 monitor six voltages, and the MAX16006/MAX16007 monitor eight voltages. The MAX16000/MAX16001/MAX16003/MAX16004/ MAX16006 offer independent outputs for each monitored voltage. The MAX16001/MAX16002/ MAX16004–MAX16007 offer a reset output that asserts whenever any of the monitored voltages fall below their respective thresholds or the manual reset input is asserted. The reset output remains asserted for the reset timeout after all voltages are above their respective thresholds and the manual reset input is deasserted. The minimum reset timeout is internally set to 140ms or can be adjusted with an external capacitor. All open-drain outputs have internal 30μA pullups that eliminate the need for external pullup resistors. However, each output can be driven with an external voltage up to 5.5V. Other features offered include a manual reset input, a tolerance pin for selecting 5% or 10% input thresholds, and a margin enable function for deasserting the outputs during margin testing. The MAX16001/MAX16002/MAX16004–MAX16007 offer a watchdog timer that asserts RESET or an independent watchdog output (MAX16005) when the watchdog timeout period (1.6s typ) is exceeded. The watchdog timer can be disabled by leaving the input open. These devices are offered in 12, 16, 20, and 24-pin TQFN and 16-pin TSSOP packages. These are fully specified from -40°C to +125°C.
Features
- Fixed Thresholds for 5V, 3.3V, 3V, 2.5V, 1.8V, 1.5V, 1.2V, and 0.9V Systems
- Adjustable Thresholds Monitor Voltages Down to 0.4V
- Open-Drain Outputs with Internal Pullups Reduce the Number of External Components
- Fixed 140ms (min) or Capacitor-Adjustable Reset Timeout
- Manual Reset, Margin Enable, and Tolerance Select Inputs
- Watchdog Timer
- 1.6s (typ) Timeout Period
- 54s Startup Delay After Reset (Except MAX16005)
- Independent Watchdog Output (MAX16005)
- RESET Output Indicates All Voltages Present
- Independent Voltage Monitors
- Guaranteed Correct Logic State Down to VCC = 1V
- Small (4mm×4mm) TQFN Package
- TSSOP (5mm×4.4mm) Package (MAX16005)
- AEC-Q100 Qualified (MAX16001ATEN+ and MAX16001DTE/V+ Only)
Applications
- Storage Equipment
- Servers
- Networking/Telecommunication Equipment
- Multivoltage ASICs
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.6041 | $ 15.60 |
| 200+ | $ 6.2268 | $ 1245.36 |
| 500+ | $ 6.0192 | $ 3009.60 |
| 1,000+ | $ 5.9162 | $ 5916.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20(4x4) | |
| Reset Timeout | 140ms | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| output type | Open-drain | |
| Function | Watchdog timer;Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Number of Voltages Monitored | 6 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20(4x4) | |
| Reset Timeout | 140ms | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Function | Watchdog timer;Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Number of Voltages Monitored | 6 |
Introduction
The MAX16000–MAX16007 are low-voltage, quad/hex/ octal-voltage μP supervisors in small TQFN and TSSOP packages. These devices provide supervisory functions for complex multivoltage systems. The MAX16000/ MAX16001/MAX16002 monitor four voltages, the MAX16003/MAX16004/MAX16005 monitor six voltages, and the MAX16006/MAX16007 monitor eight voltages. The MAX16000/MAX16001/MAX16003/MAX16004/ MAX16006 offer independent outputs for each monitored voltage. The MAX16001/MAX16002/ MAX16004–MAX16007 offer a reset output that asserts whenever any of the monitored voltages fall below their respective thresholds or the manual reset input is asserted. The reset output remains asserted for the reset timeout after all voltages are above their respective thresholds and the manual reset input is deasserted. The minimum reset timeout is internally set to 140ms or can be adjusted with an external capacitor. All open-drain outputs have internal 30μA pullups that eliminate the need for external pullup resistors. However, each output can be driven with an external voltage up to 5.5V. Other features offered include a manual reset input, a tolerance pin for selecting 5% or 10% input thresholds, and a margin enable function for deasserting the outputs during margin testing. The MAX16001/MAX16002/MAX16004–MAX16007 offer a watchdog timer that asserts RESET or an independent watchdog output (MAX16005) when the watchdog timeout period (1.6s typ) is exceeded. The watchdog timer can be disabled by leaving the input open. These devices are offered in 12, 16, 20, and 24-pin TQFN and 16-pin TSSOP packages. These are fully specified from -40°C to +125°C.
Features
- Fixed Thresholds for 5V, 3.3V, 3V, 2.5V, 1.8V, 1.5V, 1.2V, and 0.9V Systems
- Adjustable Thresholds Monitor Voltages Down to 0.4V
- Open-Drain Outputs with Internal Pullups Reduce the Number of External Components
- Fixed 140ms (min) or Capacitor-Adjustable Reset Timeout
- Manual Reset, Margin Enable, and Tolerance Select Inputs
- Watchdog Timer
- 1.6s (typ) Timeout Period
- 54s Startup Delay After Reset (Except MAX16005)
- Independent Watchdog Output (MAX16005)
- RESET Output Indicates All Voltages Present
- Independent Voltage Monitors
- Guaranteed Correct Logic State Down to VCC = 1V
- Small (4mm×4mm) TQFN Package
- TSSOP (5mm×4.4mm) Package (MAX16005)
- AEC-Q100 Qualified (MAX16001ATEN+ and MAX16001DTE/V+ Only)
Applications
- Storage Equipment
- Servers
- Networking/Telecommunication Equipment
- Multivoltage ASICs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX16004ETP+ | MAXIM | TQFN-20-EP(4x4) | 0 | $ 6.2125 |

