MAXIM MAX1181ECM
| Fabricant | |
| Réf. Fab. | MAX1181ECM |
| Réf. LCSC | C7458481 |
| Condit. | TQFP-48-EP(7x7) |
| Numéro Client | |
| Caract. clés | Parallel port 2.7V~3.6V TQFP-48-EP(7x7) Analog to Digital Converters (ADC) |
| Fiche Technique | MAXIM MAX1181ECM |
| Pièces alternatives | 8 |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Fabricant | MAXIM | |
| Condit. | TQFP-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 1uA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 2 | |
| Integral non - linearity | 0.6LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | - | |
| Features | Bipolar input | |
| Resolution(Bits) | 80MHz;10 | |
| S/N Ratio | 59dB | |
| DNL (LSB) | 0.4LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Fabricant | MAXIM | |
| Condit. | TQFP-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 1uA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 2 | |
| Integral non - linearity | 0.6LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | - | |
| Features | Bipolar input | |
| Resolution(Bits) | 80MHz;10 | |
| S/N Ratio | 59dB | |
| DNL (LSB) | 0.4LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | Not supported |
Description
The MAX1181 is a 3V, dual 10-bit, analog-to-digital converter (ADC) featuring fully-differential wideband track-and-hold (T/H) inputs, driving two pipelined, ninestage ADCs. The MAX1181 is optimized for low-power, high-dynamic performance applications in imaging, instrumentation, and digital communication applications. The MAX1181 operates from a single 2.7V to 3.6V supply, consuming only 246mW, while delivering a typical signal-to-noise ratio (SNR) of 59dB at an input frequency of 20MHz and a sampling rate of 80Msps. The T/H driven input stages incorporate 400MHz (-3dB) input amplifiers. The converters may also be operated with single-ended inputs. In addition to low operating power, the MAX1181 features a 2.8mA sleep mode, as well as a 1μA power-down mode to conserve power during idle periods. An internal 2.048V precision bandgap reference sets the full-scale range of the ADC. A flexible reference structure allows the use of the internal or external reference, if desired for applications requiring increased accuracy or a different input voltage range. The MAX1181 features parallel, CMOS-compatible three-state outputs. The digital output format is set to two’s complement or straight offset binary through a single control pin. The device provides for a separate output power supply of 1.7V to 3.6V for flexible interfacing. The MAX1181 is available in a 7mm×7mm, 48-pin TQFP package, and is specified for the extended industrial (-40°C to +85°C) temperature range.
Applications
-High-Resolution Imaging-I/Q Channel Digitization-Multichannel IF Undersampling-Instrumentation-Video Application
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 2.6475 | $ 2.65 |
| 200+ | $ 1.0563 | $ 211.26 |
| 500+ | $ 1.0214 | $ 510.70 |
| 1,000+ | $ 1.0048 | $ 1004.80 |
Boîtier Standard250/Full Tray | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Fabricant | MAXIM | |
| Condit. | TQFP-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 1uA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 2 | |
| Integral non - linearity | 0.6LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | - | |
| Features | Bipolar input | |
| Resolution(Bits) | 80MHz;10 | |
| S/N Ratio | 59dB | |
| DNL (LSB) | 0.4LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Fabricant | MAXIM | |
| Condit. | TQFP-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 1uA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 2 | |
| Integral non - linearity | 0.6LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | - | |
| Features | Bipolar input | |
| Resolution(Bits) | 80MHz;10 | |
| S/N Ratio | 59dB | |
| DNL (LSB) | 0.4LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | Not supported |
Description
The MAX1181 is a 3V, dual 10-bit, analog-to-digital converter (ADC) featuring fully-differential wideband track-and-hold (T/H) inputs, driving two pipelined, ninestage ADCs. The MAX1181 is optimized for low-power, high-dynamic performance applications in imaging, instrumentation, and digital communication applications. The MAX1181 operates from a single 2.7V to 3.6V supply, consuming only 246mW, while delivering a typical signal-to-noise ratio (SNR) of 59dB at an input frequency of 20MHz and a sampling rate of 80Msps. The T/H driven input stages incorporate 400MHz (-3dB) input amplifiers. The converters may also be operated with single-ended inputs. In addition to low operating power, the MAX1181 features a 2.8mA sleep mode, as well as a 1μA power-down mode to conserve power during idle periods. An internal 2.048V precision bandgap reference sets the full-scale range of the ADC. A flexible reference structure allows the use of the internal or external reference, if desired for applications requiring increased accuracy or a different input voltage range. The MAX1181 features parallel, CMOS-compatible three-state outputs. The digital output format is set to two’s complement or straight offset binary through a single control pin. The device provides for a separate output power supply of 1.7V to 3.6V for flexible interfacing. The MAX1181 is available in a 7mm×7mm, 48-pin TQFP package, and is specified for the extended industrial (-40°C to +85°C) temperature range.
Applications
-High-Resolution Imaging-I/Q Channel Digitization-Multichannel IF Undersampling-Instrumentation-Video Application
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Détails |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Détails |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Pièces alternatives
| MPN | Fabricant | Conditionnement | Disponibilité | Prix unitaire | ||
|---|---|---|---|---|---|---|
| MAX1180ECM+TD | MAXIM | TQFP-48-EP(7x7) | 0 | $ 39.9707 | ||
| MAX1181ECM+D | MAXIM | HTQFP-48(7x7) | 0 | $ 20.5686 | ||
| MAX1180ECM+D | MAXIM | TQFP-48-EP(7x7) | 0 | $ 32.0108 | ||
| MAX1181ECM+TD | MAXIM | TQFP-48-EP(7x7) | 0 | $ 25.6828 | ||
| MAX1180ECM+ | MAXIM | TQFP-48-EP(7x7) | 0 | $ 86.0632 | ||
| MAX1190ECM+D | MAXIM | TQFP-48-EP(7x7) | 0 | $ 39.0149 | ||
| MAX1190ECM+TD | MAXIM | TQFP-48-EP(7x7) | 0 | $ 93.1473 | ||
| MAX1182ECM | MAXIM | TQFP-48-EP(7x7) | 0 | $ 41.8994 |

