MAXIM MAX1065AEUI+
| Manufacturer | |
| MPN | MAX1065AEUI+ |
| LCSC Part # | C7458455 |
| Packaging | - |
| Customer # | |
| Key Attributes | Parallel Port 4.75V~5.25V Analog to Digital Converters (ADC) RoHS |
| Datasheet | MAXIM MAX1065AEUI+ |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel Port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Input buffer | |
| Resolution(Bits) | 165kHz;14 | |
| S/N Ratio | 84dB | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel Port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Input buffer | |
| Resolution(Bits) | 165kHz;14 | |
| S/N Ratio | 84dB | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 14-Bit-Wide (MAX1065) and Byte-Wide (MAX1066) Parallel Interface
- High Speed: 165ksps Sample Rate
- Accurate: ±1LSB DNL (max), ±1LSB INL (max)
- 4.096V, 35ppm/°C Internal Reference
- External Reference Range 3.8V to 5.25V
- Single 4.75V to 5.25V Analog Supply Voltage
- 2.7V to 5.25V Digital Supply Voltage
- Low Supply Current: 1.8mA (External Reference), 2.7mA (Internal Reference), 0.1mA AutoShutdown Mode (10ksps, External Reference)
- Small Footprint: 28-Pin TSSOP Package (14-Bit Wide), 20-Pin TSSOP Package (Byte Wide)
Applications
AI Translation
- Temperature Cable/Harness Tester
- Sensor/Monitor Accelerometer
- Industrial Process Measurements
- Control Digital Signal Processing
- I/O Boards
- Data-Acquisition Systems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel Port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Input buffer | |
| Resolution(Bits) | 165kHz;14 | |
| S/N Ratio | 84dB | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel Port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Input buffer | |
| Resolution(Bits) | 165kHz;14 | |
| S/N Ratio | 84dB | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 14-Bit-Wide (MAX1065) and Byte-Wide (MAX1066) Parallel Interface
- High Speed: 165ksps Sample Rate
- Accurate: ±1LSB DNL (max), ±1LSB INL (max)
- 4.096V, 35ppm/°C Internal Reference
- External Reference Range 3.8V to 5.25V
- Single 4.75V to 5.25V Analog Supply Voltage
- 2.7V to 5.25V Digital Supply Voltage
- Low Supply Current: 1.8mA (External Reference), 2.7mA (Internal Reference), 0.1mA AutoShutdown Mode (10ksps, External Reference)
- Small Footprint: 28-Pin TSSOP Package (14-Bit Wide), 20-Pin TSSOP Package (Byte Wide)
Applications
AI Translation
- Temperature Cable/Harness Tester
- Sensor/Monitor Accelerometer
- Industrial Process Measurements
- Control Digital Signal Processing
- I/O Boards
- Data-Acquisition Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

