MAXIM MAX5460EXK+T
| Manufacturer | |
| MPN | MAX5460EXK+T |
| LCSC Part # | C7458060 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | 100kΩ SC-70-5 Digital Potentiometers RoHS |
| Datasheet | MAXIM MAX5460EXK+T |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-5 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 32 | |
| Interface | - | |
| Tolerance | - | |
| Temperature Coefficient(Typ) | 10ppm/℃ | |
| Features | Power-on reset | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 100kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-5 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 32 |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Tolerance | - | |
| Temperature Coefficient(Typ) | 10ppm/℃ | |
| Features | Power-on reset | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 100kΩ |
Introduction
The MAX5460–MAX5468 linear-taper digital potentiometers perform the same function as a mechanical potentiometer or a variable resistor. These devices consist of a fixed resistor and a wiper contact with 32-tap points that are digitally controlled through a 2-wire serial interface. The MAX5462/MAX5465/MAX5468 are configured as potentiometers. The rest of the devices in this family are configured as variable resistors. Three resistance values are available: 10kΩ(MAX5466/ MAX5467/MAX5468), 50kΩ (MAX5463/MAX5464/ MAX5465), and 100kΩ(MAX5460/MAX5461/MAX5462). The MAX5460–MAX5465 (100kΩand 50kΩ) are available in space-saving 5-pin and 6-pin SC70 packages. The MAX5466/MAX5467/MAX5468 (10kΩ) are available in 5-pin and 6-pin SOT23 packages.
Features
- Ultra-Low Supply Current
- +2.7V to +5.5V Single-Supply Operation
- Glitchless Switching Between Resistor Taps
- Power-On Reset to Midscale
- 2-Wire Up/Down Serial Interface
- 10kΩ, 50kΩ, and 100kΩ Resistance Values
Applications
- LCD Screen Adjustment
- Volume Control
- Mechanical Potentiometer Replacement
- Gain Adjustment
- Line Impedance Matching
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0064 | $ 2.01 |
| 200+ | $ 0.8002 | $ 160.04 |
| 500+ | $ 0.7744 | $ 387.20 |
| 1,000+ | $ 0.7608 | $ 760.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-5 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 32 | |
| Interface | - | |
| Tolerance | - | |
| Temperature Coefficient(Typ) | 10ppm/℃ | |
| Features | Power-on reset | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 100kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-5 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 32 |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Tolerance | - | |
| Temperature Coefficient(Typ) | 10ppm/℃ | |
| Features | Power-on reset | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 100kΩ |
Introduction
The MAX5460–MAX5468 linear-taper digital potentiometers perform the same function as a mechanical potentiometer or a variable resistor. These devices consist of a fixed resistor and a wiper contact with 32-tap points that are digitally controlled through a 2-wire serial interface. The MAX5462/MAX5465/MAX5468 are configured as potentiometers. The rest of the devices in this family are configured as variable resistors. Three resistance values are available: 10kΩ(MAX5466/ MAX5467/MAX5468), 50kΩ (MAX5463/MAX5464/ MAX5465), and 100kΩ(MAX5460/MAX5461/MAX5462). The MAX5460–MAX5465 (100kΩand 50kΩ) are available in space-saving 5-pin and 6-pin SC70 packages. The MAX5466/MAX5467/MAX5468 (10kΩ) are available in 5-pin and 6-pin SOT23 packages.
Features
- Ultra-Low Supply Current
- +2.7V to +5.5V Single-Supply Operation
- Glitchless Switching Between Resistor Taps
- Power-On Reset to Midscale
- 2-Wire Up/Down Serial Interface
- 10kΩ, 50kΩ, and 100kΩ Resistance Values
Applications
- LCD Screen Adjustment
- Volume Control
- Mechanical Potentiometer Replacement
- Gain Adjustment
- Line Impedance Matching
C7458060 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

