MAXIM MAX3645EEE+
| Manufacturer | |
| MPN | MAX3645EEE+ |
| LCSC Part # | C7457985 |
| Packaging | QSOP-16 |
| Customer # | |
| Key Attributes | Limiting Amplifier QSOP-16 Special Purpose Amplifiers RoHS |
| Datasheet | MAXIM MAX3645EEE+ |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16 | |
| Amplifier Type | Limiting Amplifier | |
| Features | Signal limiting/constant amplitude output;Input fault detection;Enable/shutdown function;Programmable reference voltage | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16 |
| Type | Description | |
|---|---|---|
| Amplifier Type | Limiting Amplifier | |
| Features | Signal limiting/constant amplitude output;Input fault detection;Enable/shutdown function;Programmable reference voltage | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MAX3645 consists of gain stages, offset correction, power detector, LOS indicators, and PECL output buffers.
Features
AI Translation
- Pin Compatible with the Mindspeed MC2045-2/MC2045-2Y
- 500μV Input Sensitivity (BER = 10^-12)
- Compatible with 4B/5B Data Coding
- Programmable LOS Threshold
- Stable LOS Threshold Over Supply Range
- Output Disable Function and Automatic Squelch
- Single +3.3V or +5.0V Power Supply
- 18mA Supply Current
Applications
AI Translation
- SONET 155Mbps Transceivers
- Fast Ethernet Receivers
- FDDI 125Mbps Receivers
- FTTx Receivers
- ESCON Receivers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16 | |
| Amplifier Type | Limiting Amplifier | |
| Features | Signal limiting/constant amplitude output;Input fault detection;Enable/shutdown function;Programmable reference voltage | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16 |
| Type | Description | |
|---|---|---|
| Amplifier Type | Limiting Amplifier | |
| Features | Signal limiting/constant amplitude output;Input fault detection;Enable/shutdown function;Programmable reference voltage | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MAX3645 consists of gain stages, offset correction, power detector, LOS indicators, and PECL output buffers.
Features
AI Translation
- Pin Compatible with the Mindspeed MC2045-2/MC2045-2Y
- 500μV Input Sensitivity (BER = 10^-12)
- Compatible with 4B/5B Data Coding
- Programmable LOS Threshold
- Stable LOS Threshold Over Supply Range
- Output Disable Function and Automatic Squelch
- Single +3.3V or +5.0V Power Supply
- 18mA Supply Current
Applications
AI Translation
- SONET 155Mbps Transceivers
- Fast Ethernet Receivers
- FDDI 125Mbps Receivers
- FTTx Receivers
- ESCON Receivers
C7457985 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

