MAXIM MAX317ESA+
| Manufacturer | |
| MPN | MAX317ESA+ |
| LCSC Part # | C7457961 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 35Ω 1 1:1 SOIC-8 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | MAXIM MAX317ESA+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Features | - | |
| Turn-on time | 175ns | |
| Turn-off time | 145ns | |
| Voltage - Supply | 10V~30V;-20V~-4.5V;4.5V~20V | |
| Ron | 35Ω | |
| Number of Channels | 1 | |
| Switch Circuit | 1:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 30pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Features | - | |
| Turn-on time | 175ns | |
| Turn-off time | 145ns |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10V~30V;-20V~-4.5V;4.5V~20V | |
| Ron | 35Ω | |
| Number of Channels | 1 | |
| Switch Circuit | 1:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 30pF |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Sample-and-hold circuits
- Test equipment
- Communication systems
- Battery-powered systems
- PBX, PABX
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Features | - | |
| Turn-on time | 175ns | |
| Turn-off time | 145ns | |
| Voltage - Supply | 10V~30V;-20V~-4.5V;4.5V~20V | |
| Ron | 35Ω | |
| Number of Channels | 1 | |
| Switch Circuit | 1:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 30pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Features | - | |
| Turn-on time | 175ns | |
| Turn-off time | 145ns |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10V~30V;-20V~-4.5V;4.5V~20V | |
| Ron | 35Ω | |
| Number of Channels | 1 | |
| Switch Circuit | 1:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 30pF |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Sample-and-hold circuits
- Test equipment
- Communication systems
- Battery-powered systems
- PBX, PABX
C7457961 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

