LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX3053ESA+

Manufacturer
MPN
MAX3053ESA+
LCSC Part #
C7457952
Packaging
SOIC-8
Customer #
Key Attributes
5V CAN Transceiver 2Mbps SOIC-8 Drivers, Receivers, Transceivers RoHS
DatasheetMAXIM MAX3053ESA+
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMAXIM
PackagingSOIC-8
Voltage - Supply5V
TypeCAN Transceiver
number of channels-
Data Rate2Mbps
Operating Temperature-40℃~+85℃
Supply Current72mA
FeaturesLow-power mode;Wake-up function;Short-Circuit Protection;Thermal shutdown protection;Bus Fault Protection;ESD Protection
Quiescent Supply Current15uA

Introduction

AI Translation

The MAX3053 interfaces between the control area network (CAN) protocol controller and the physical wires of the bus lines in a CAN. It is primarily intended for industrial systems requiring data rates up to 2Mbps and features ±80V fault protection against shorts to high-voltage power buses. The device provides differential transmit capability to the bus and differential receive capability to the CAN controller. The MAX3053 has three different modes of operation: high-speed, slope control, and shutdown. High-speed mode allows data rates up to 2Mbps. In slope control mode, data rates are between 40kbps and 500kbps so the effects of EMI are reduced and unshielded twisted or parallel cable may be used. In shutdown mode, the transmitter is switched off, and the receiver is switched to a low-current mode. An autoshutdown function puts the device in 15μA shutdown mode when the bus or CAN controller is inactive for 47ms or greater. The MAX3053 is available in an 8-pin SO package and is specified for -40°C to +125°C operation.

Features

AI Translation
  • ±80V Fault Protection
  • Three Operating Modes
    • High-Speed Operation up to 2Mbps
    • Slope Control Mode to Reduce EMI (40kbps to 500kbps)
  • 15μA Low-Current Shutdown Mode
  • Autoshutdown when Device Is Inactive
  • Automatic Wakeup from Shutdown
  • Thermal Shutdown
  • Current Limiting
  • Fully Compatible with the ISO 11898 Standard

Applications

AI Translation
  • Industrial Control and Networks
  • Printers
  • HVAC Controls
  • Telecom 72V Systems