LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX16935RAUE/V+T

Manufacturer
MPN
MAX16935RAUE/V+T
LCSC Part #
C7457884
Packaging
TSSOP-16-EP
Customer #
Key Attributes
36V, 3.5A, 2.2MHz Step-Down Converters with 28uA Quiescent Current
DatasheetMAXIM MAX16935RAUE/V+T
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMAXIM
PackagingTSSOP-16-EP
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching2.2MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Frequency synchronization;EMI optimization (spread spectrum);Light load efficient mode;External compensation;Operating status indication;Overcurrent Protection
Output TypeAdjustable and Fixed
TopologyBuck
Operating Voltage3.5V~36V
Switch tube (built-in/external)Built-in
Output Current3.5A
Output Voltage1V~10V
Quiescent Current28uA

Introduction

AI Translation

The MAX16935/MAX16939 are 3.5A current-mode stepdown converters with integrated high-side and lowside MOSFETs designed to operate with an external Schottky diode for better efficiency. The low-side MOSFET enables fixed-frequency forced-PWM (FPWM) operation under light-load applications. The devices operate with input voltages from 3.5V to 36V, while using only 28µA quiescent current at no load. The switching frequency is resistor programmable from 220kHz to 2.2MHz and can be synchronized to an external clock. The devices’ output voltage is available as 3.3V/5V fixed or adjustable from 1V to 10V. The wide input voltage range along with its ability to operate at 98% duty cycle during undervoltage transients make the devices ideal for automotive and industrial applications. Under light-load applications, the FSYNC logic input allows the devices to either operate in skip mode for reduced current consumption or fixed-frequency FPWM mode to eliminate frequency variation to minimize EMI. Fixed-frequency FPWM mode is extremely useful for power supplies designed for RF transceivers where tight emission control is necessary. Protection features include cycle-by-cycle current limit and thermal shutdown with automatic recovery. Additional features include a power-good monitor to ease power-supply sequencing and a 180° out-of-phase clock output relative to the internal oscillator at SYNCOUT to create cascaded power supplies with multiple devices. The MAX16935/MAX16939 operate over the -40℃ to +125℃ automotive temperature range and are available in 16-pin (5mm×5mm) TQFN-EP and 16-pin TSSOP-EP packages.

Features

AI Translation
  • Integrated 3.5A High-Side Switch
  • Low-BOM-Count Current-Mode Control Architecture
  • Fixed Output Voltage with ±2% Accuracy or Externally Resistor Adjustable (1V to 10V)
  • 220kHz to 2.2MHz Switching Frequency with Three Operation Modes (Skip Mode, Forced Fixed-Frequency Operation, and External Frequency Synchronization)
  • Automatic LX Slew-Rate Adjustment for Optimum Efficiency Across Operating Frequency Range
  • 180° Out-of-Phase Clock Output at SYNCOUT Enables Cascaded Power Supplies for Increased Power Output
  • Spread-Spectrum Frequency Modulation Reduces EMI Emissions
  • 3.5V to 36V Input Voltage Range (42V Tolerant)
  • Enable Input Compatible from 3.3V Logic Level to 42V
  • Power-Good Output Allows Power-Supply Sequencing
  • Tight Overvoltage Protection Provides Smaller Overshoot Voltages (MAX16939)

Applications

AI Translation
  • Point-of-Load Applications
  • Distributed DC Power Systems
  • Navigation and Radio Head Units