Zilog Z8F0830SH020SG
| Manufacturer | |
| MPN | Z8F0830SH020SG |
| LCSC Part # | C7457225 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | eZ8 8 Bit 20MHz SOIC-20-300mil Microcontrollers RoHS |
| Datasheet | Zilog Z8F0830SH020SG |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Zilog | |
| Packaging | SOIC-20-300mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 17 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | eZ8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Zilog | |
| Packaging | SOIC-20-300mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 17 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | eZ8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.681 | $ 3.68 |
| 190+ | $ 1.4685 | $ 279.02 |
| 494+ | $ 1.42 | $ 701.48 |
| 988+ | $ 1.3957 | $ 1378.95 |
Standard Packaging38/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Zilog | |
| Packaging | SOIC-20-300mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 17 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | eZ8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Zilog | |
| Packaging | SOIC-20-300mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 17 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | eZ8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
C7457225 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Z8F083ASH020SG | Zilog | SOIC-20-300mil | 0 | $ 3.7664 | ||
| Z8F1232SH020SG | Zilog | SOIC-20-300mil | 0 | $ 3.1261 | ||
| Z8F083ASH020EG | Zilog | SOIC-20-300mil | 0 | $ 1.8485 | ||
| Z8F0830SH020EG | Zilog | SOIC-20-300mil | 0 | $ 1.8254 | ||
| Z8F1232SH020EG | Zilog | SOIC-20-300mil | 0 | $ 2.0321 | ||
| Z8F082ASH020SG2156 | Zilog | SOIC-20-300mil | 0 | $ 3.68 | ||
| Z8F082ASH020EG2156 | Zilog | SOIC-20-300mil | 0 | $ 2.7743 | ||
| Z8F0831SH020SG | Zilog | SOIC-20-300mil | 0 | $ 1.6171 | ||
| Z8F1233SH020SG | Zilog | SOIC-20-300mil | 0 | $ 2.8422 | ||
| Z8F0831SH020EG | Zilog | SOIC-20-300mil | 0 | $ 3.3097 | ||
| Z8F1233SH020EG | Zilog | SOIC-20-300mil | 0 | $ 2.4873 | ||
| Z8F0880SH020SG | Zilog | SOIC-20-300mil | 0 | $ 4.5672 | ||
| Z8F1680SH020SG | Zilog | SOIC-20-300mil | 0 | $ 6.2662 | ||
| Z8F2480SH020SG | Zilog | SOIC-20-300mil | 0 | $ 5.1258 | ||
| Z8F081ASH020SG2156 | Zilog | SOIC-20-300mil | 0 | $ 3.6133 | ||
| Z8F0880SH020EG | Zilog | SOIC-20-300mil | 0 | $ 4.5672 |

