ADI AD7226BRS
| Manufacturer | |
| MPN | AD7226BRS |
| LCSC Part # | C7457027 |
| Packaging | SSOP-20 |
| Customer # | |
| Key Attributes | Quad 8bit D/A Converter |
| Datasheet | ADI AD7226BRS |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SSOP-20 | |
| Settling Time | 4us | |
| Quiescent Current (Iq) | 13mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 11.4V~16.5V | |
| Function | Bipolar output;Integrated buffer | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SSOP-20 | |
| Settling Time | 4us | |
| Quiescent Current (Iq) | 13mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 11.4V~16.5V | |
| Function | Bipolar output;Integrated buffer | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | - |
Introduction
The AD7226 contains four 8-bit voltage-output digital-toanalog converters, with output buffer amplifiers and interface logic on a single monolithic chip. No external trims are required to achieve full specified performance for the part. Separate on-chip latches are provided for each of the four D/A converters. Data is transferred into one of these data latches through a common 8-bit TTL/CMOS (5 V) compatible input port. Control inputs A0 and A1 determine which DAC is loaded when WR (overline) goes low. The control logic is speed-compatible with most 8-bit microprocessors. Each D/A converter includes an output buffer amplifier capable of driving up to 5 mA of output current. The amplifiers’ offsets are laser-trimmed during manufacture, thereby eliminating any requirement for offset nulling. Specified performance is guaranteed for input reference voltages from 2 V to 12.5 V with dual supplies. The part is also specified for single supply operation at a reference of 10 V. The AD7226 is fabricated in an all ion-implanted high speed Linear Compatible CMOS (LC²MOS) process, which has been specifically developed to allow high speed digital logic circuits and precision analog circuits to be integrated on the same chip.
Features
- Four 8-Bit DACs with Output Amplifiers
- Skinny 20-Lead DIP, SOIC, SSOP, and PLCC Packages
- Microprocessor-Compatible
- TTL/CMOS-Compatible
- No User Trims
- Extended Temperature Range Operation
- Single Supply Operation Possible
Applications
- Process Control
- Automatic Test Equipment
- Automatic Calibration of Large System Parameters, e.g., Gain/Offset
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SSOP-20 | |
| Settling Time | 4us | |
| Quiescent Current (Iq) | 13mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 11.4V~16.5V | |
| Function | Bipolar output;Integrated buffer | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SSOP-20 | |
| Settling Time | 4us | |
| Quiescent Current (Iq) | 13mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 11.4V~16.5V | |
| Function | Bipolar output;Integrated buffer | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | - |
Introduction
The AD7226 contains four 8-bit voltage-output digital-toanalog converters, with output buffer amplifiers and interface logic on a single monolithic chip. No external trims are required to achieve full specified performance for the part. Separate on-chip latches are provided for each of the four D/A converters. Data is transferred into one of these data latches through a common 8-bit TTL/CMOS (5 V) compatible input port. Control inputs A0 and A1 determine which DAC is loaded when WR (overline) goes low. The control logic is speed-compatible with most 8-bit microprocessors. Each D/A converter includes an output buffer amplifier capable of driving up to 5 mA of output current. The amplifiers’ offsets are laser-trimmed during manufacture, thereby eliminating any requirement for offset nulling. Specified performance is guaranteed for input reference voltages from 2 V to 12.5 V with dual supplies. The part is also specified for single supply operation at a reference of 10 V. The AD7226 is fabricated in an all ion-implanted high speed Linear Compatible CMOS (LC²MOS) process, which has been specifically developed to allow high speed digital logic circuits and precision analog circuits to be integrated on the same chip.
Features
- Four 8-Bit DACs with Output Amplifiers
- Skinny 20-Lead DIP, SOIC, SSOP, and PLCC Packages
- Microprocessor-Compatible
- TTL/CMOS-Compatible
- No User Trims
- Extended Temperature Range Operation
- Single Supply Operation Possible
Applications
- Process Control
- Automatic Test Equipment
- Automatic Calibration of Large System Parameters, e.g., Gain/Offset
C7457027 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

