MAXIM MAX3186CAP+
| Manufacturer | |
| MPN | MAX3186CAP+ |
| LCSC Part # | C7456731 |
| Packaging | SSOP-20 |
| Customer # | |
| Key Attributes | ±15kVESD-Protected,EMC-Compliant,230kbps RS-232 Serial Port for Modems |
| Datasheet | MAXIM MAX3186CAP+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-20 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 230Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| charge pump | No | |
| Number of Drivers | 5 | |
| Features | - | |
| Number of Receivers | 3 | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-20 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 230Kbps | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | No | |
| Number of Drivers | 5 | |
| Features | - | |
| Number of Receivers | 3 | |
| Quiescent Supply Current | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Enhanced ESD Protection: ±15kV—Human Body Model ±8kV—IEC1000-4-2, Contact Discharge ±15kV—IEC1000-4-2, Air-Gap Discharge
- Latchup Free During an ESD Event
- 20-Pin SSOP or SO Packages
- Guaranteed 230kbps Data Rate
- Flow-Through Pinout
- Complete DCE Serial Port
Applications
AI Translation
- Modems
- ISDN Modems
- Instruments
- Equipment Meeting IEC1000-4-2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-20 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 230Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| charge pump | No | |
| Number of Drivers | 5 | |
| Features | - | |
| Number of Receivers | 3 | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-20 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 230Kbps | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | No | |
| Number of Drivers | 5 | |
| Features | - | |
| Number of Receivers | 3 | |
| Quiescent Supply Current | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Enhanced ESD Protection: ±15kV—Human Body Model ±8kV—IEC1000-4-2, Contact Discharge ±15kV—IEC1000-4-2, Air-Gap Discharge
- Latchup Free During an ESD Event
- 20-Pin SSOP or SO Packages
- Guaranteed 230kbps Data Rate
- Flow-Through Pinout
- Complete DCE Serial Port
Applications
AI Translation
- Modems
- ISDN Modems
- Instruments
- Equipment Meeting IEC1000-4-2
C7456731 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

