LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX133CPL+

Manufacturer
MPN
MAX133CPL+
LCSC Part #
C7456609
Packaging
PDIP-40
Customer #
Key Attributes
Digital filtering 5V PDIP-40 ADCs/DACs - Special Purpose RoHS
DatasheetMAXIM MAX133CPL+
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerMAXIM
PackagingPDIP-40
FeaturesDigital filtering
Number of Channels-
Interface-
Operating Temperature0℃~+70℃
ChipType-
DNL (LSB)-
Voltage - Supply5V
Quiescent Current-
Integral non - linearity-
ADC architecture-
Resolution (Bits)3.75;20Hz

Introduction

AI Translation

The MAX133 and MAx134 are integrating A/D converters for 3% digit multimeters and data acquisition systems such as data loggers and weigh scales. The A/D's internal resolution is ±40,000 counts. An extra digit is supplied as a guard digit to allow autozero or tare of a 4000 count displayed reading to 1/10 Of a displayed count. The conversion time is 50ms.

Features

AI Translation
  • 40,000 Count Resolution
  • 0.025% Accuracy
  • 20 Conversions per Second
  • Microprocessor Interface
  • 100μa Operating Supply Current
  • Low External Component Count
  • sμν Resolution
  • Demonstration Kit Available MAX134/DEMO

Applications

AI Translation
  • Digital Panel Meters
  • Weigh Scales
  • Data Loggers
  • Data Acquisition Systems