MAXIM MAX15091ETI+T
| Manufacturer | |
| MPN | MAX15091ETI+T |
| LCSC Part # | C7455935 |
| Packaging | TQFN-28(5x5) |
| Customer # | |
| Key Attributes | 2.7V~18V 1 TQFN-28(5x5) Hot Swap Controllers RoHS |
| Datasheet | MAXIM MAX15091ETI+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-28(5x5) | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 5mm | |
| FET Type | Integrated FET | |
| Height | - | |
| Width | 5mm | |
| Threshold Voltage | - | |
| Peak Output Current(Source) | 1uA | |
| Voltage Rating | 2.7V~18V | |
| Number of Channels | 1 | |
| RDS(on) | 18mΩ | |
| Peak Output Current(Sink) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-28(5x5) | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 5mm | |
| FET Type | Integrated FET | |
| Height | - |
| Type | Description | |
|---|---|---|
| Width | 5mm | |
| Threshold Voltage | - | |
| Peak Output Current(Source) | 1uA | |
| Voltage Rating | 2.7V~18V | |
| Number of Channels | 1 | |
| RDS(on) | 18mΩ | |
| Peak Output Current(Sink) | - |
Introduction
The MAX15091/MAX15091A ICs are integrated solutions for hot-swap applications requiring the safe insertion and removal of circuit line cards from a live backplane. The devices integrate a hot-swap controller, 18mΩ (typ) power MOSFET, and an electronic circuit-breaker protection in a single package. The devices integrate an accurate current-sense circuitry and provide 170μμ/μ of proportional output current. The devices are designed for protection of 2.7V to 18V supply voltages. These devices implement a foldback current limit during startup to control inrush current lowering di/dt and keep the MOSFET operating under safe operating area (SOA) conditions. After the startup cycle is complete, on-chip comparators provide VariableSpeed/BiLevel™ protection against short-circuit and overcurrent faults, and immunity against system noise and load transients. The load is disconnected in the event of a fault condition. The devices are factory calibrated to deliver accurate overcurrent protection with ±10% accuracy. During a fault condition, the MAX15091 latches off, while the MAX15091A enters autoretry mode. The devices feature an IN to OUT short-circuit detection before startup. The devices provide a power-MOSFET GATE pin to program the slew rate during startup by adding an external capacitor. The devices have overvoltage/ undervoltage input pins that can detect an overvoltage/ undervoltage fault and disconnect the IN from the OUT. Additional features include internal overtemperature protection, power-good output, and fault-indicator output. The MAX15091/MAX15091A are available in a 28-pin, 5mm x 5mm TQFN power package and are rated over the -40°C to +85°C extended temperature range.
Features
- Integrated 18mΩ (typ) Internal Power MOSFET
- Overvoltage Protection
- Power-Good and Fault Outputs
- Analog Current Report Output without Need for External RSENSE
- Thermal Protection
- 2.7V to 18V Operating Voltage Range
- Programmable Inrush Current Control Under SOA Operation
- Adjustable Circuit-Breaker Current/Current-Limit Threshold
- Programmable Slew-Rate Control
- Programmable Undervoltage Lockout
- Variable-Speed Circuit-Breaker Response
- Latchoff or Automatic Retry Options
- 9A (max) Load Current Capability
- ±10% Circuit-Breaker Threshold Accuracy
- Inrush Current Regulated at Startup with Foldback
- Implementation for di/dt Control
- IN-to-OUT Short-Circuit Detection
Applications
- Blade Servers
- Server I/O Cards
- RAID Systems
- Disk Drive Power
- Storage Applications
- Industrial Applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.8675 | $ 13.87 |
| 200+ | $ 5.5328 | $ 1106.56 |
| 500+ | $ 5.3479 | $ 2673.95 |
| 1,000+ | $ 5.257 | $ 5257.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-28(5x5) | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 5mm | |
| FET Type | Integrated FET | |
| Height | - | |
| Width | 5mm | |
| Threshold Voltage | - | |
| Peak Output Current(Source) | 1uA | |
| Voltage Rating | 2.7V~18V | |
| Number of Channels | 1 | |
| RDS(on) | 18mΩ | |
| Peak Output Current(Sink) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-28(5x5) | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 5mm | |
| FET Type | Integrated FET | |
| Height | - |
| Type | Description | |
|---|---|---|
| Width | 5mm | |
| Threshold Voltage | - | |
| Peak Output Current(Source) | 1uA | |
| Voltage Rating | 2.7V~18V | |
| Number of Channels | 1 | |
| RDS(on) | 18mΩ | |
| Peak Output Current(Sink) | - |
Introduction
The MAX15091/MAX15091A ICs are integrated solutions for hot-swap applications requiring the safe insertion and removal of circuit line cards from a live backplane. The devices integrate a hot-swap controller, 18mΩ (typ) power MOSFET, and an electronic circuit-breaker protection in a single package. The devices integrate an accurate current-sense circuitry and provide 170μμ/μ of proportional output current. The devices are designed for protection of 2.7V to 18V supply voltages. These devices implement a foldback current limit during startup to control inrush current lowering di/dt and keep the MOSFET operating under safe operating area (SOA) conditions. After the startup cycle is complete, on-chip comparators provide VariableSpeed/BiLevel™ protection against short-circuit and overcurrent faults, and immunity against system noise and load transients. The load is disconnected in the event of a fault condition. The devices are factory calibrated to deliver accurate overcurrent protection with ±10% accuracy. During a fault condition, the MAX15091 latches off, while the MAX15091A enters autoretry mode. The devices feature an IN to OUT short-circuit detection before startup. The devices provide a power-MOSFET GATE pin to program the slew rate during startup by adding an external capacitor. The devices have overvoltage/ undervoltage input pins that can detect an overvoltage/ undervoltage fault and disconnect the IN from the OUT. Additional features include internal overtemperature protection, power-good output, and fault-indicator output. The MAX15091/MAX15091A are available in a 28-pin, 5mm x 5mm TQFN power package and are rated over the -40°C to +85°C extended temperature range.
Features
- Integrated 18mΩ (typ) Internal Power MOSFET
- Overvoltage Protection
- Power-Good and Fault Outputs
- Analog Current Report Output without Need for External RSENSE
- Thermal Protection
- 2.7V to 18V Operating Voltage Range
- Programmable Inrush Current Control Under SOA Operation
- Adjustable Circuit-Breaker Current/Current-Limit Threshold
- Programmable Slew-Rate Control
- Programmable Undervoltage Lockout
- Variable-Speed Circuit-Breaker Response
- Latchoff or Automatic Retry Options
- 9A (max) Load Current Capability
- ±10% Circuit-Breaker Threshold Accuracy
- Inrush Current Regulated at Startup with Foldback
- Implementation for di/dt Control
- IN-to-OUT Short-Circuit Detection
Applications
- Blade Servers
- Server I/O Cards
- RAID Systems
- Disk Drive Power
- Storage Applications
- Industrial Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX15091ETI+ | MAXIM | TQFN-28-EP(5x5) | 0 | $ 8.1866 |

