LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADR439AR

Manufacturer
MPN
ADR439AR
LCSC Part #
C7455605
Packaging
SOIC-8
Customer #
Key Attributes
SOIC-8 Voltage Reference
DatasheetADI ADR439AR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingSOIC-8
FeaturesTemperature compensation control

Introduction

AI Translation

The ADR43x series is a family of XFET voltage references featuring low noise, high accuracy, and low temperature drift performance. Using patented temperature drift curvature correction and XFET (eXtra implanted junction FET) technology, voltage change vs. temperature nonlinearity in the ADR43x is minimized. The XFET references operate at lower current (800 μA) and lower supply voltage headroom (2 V) than buried Zener references. Buried Zener references require more than 5 V headroom for operation. The ADR43x XFET references are the only low noise solutions for 5 V systems. The ADR43x family has the capability to source up to 30 mA of output current and sink up to 20 mA. It also comes with a trim terminal to adjust the output voltage over a 0.5% range without compromising performance. The ADR43x is available in 8-lead MSOP and 8-lead narrow SOIC packages. All versions are specified over the extended industrial temperature range of -40°C to +125°C.

Features

AI Translation
  • Low noise (0.1 Hz to 10.0 Hz): 3.5 μV p-p @ 2.5 V output
  • No external capacitor required
  • Low temperature coefficient A Grade: 10 ppm/°C maximum B Grade: 3 ppm/°C maximum
  • Load regulation: 15 ppm/mA
  • Line regulation: 20 ppm/V
  • Wide operating range ADR430: 4.1 V to 18 V ADR431: 4.5 V to 18 V ADR433: 5.0 V to 18 V ADR434: 6.1 V to 18 V ADR435: 7.0 V to 18 V ADR439: 6.5 V to 18 V
  • High output source and sink current: +30 mA and −20 mA
  • Wide temperature range: -40°C to +125°C

Applications

AI Translation
  • Precision data acquisition systems
  • High resolution data converters
  • Medical instruments
  • Industrial process control systems
  • Optical control circuits
  • Precision instruments