ADI AD7476BRT-REEL7
| Manufacturer | |
| MPN | AD7476BRT-REEL7 |
| LCSC Part # | C7455171 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | SPI 2.35V~5.25V SOT-23-6 Analog to Digital Converters (ADC) |
| Datasheet | ADI AD7476BRT-REEL7 |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Input buffer | |
| Interface | SPI | |
| Resolution(Bits) | 600kHz;12 | |
| Voltage - Supply | 2.35V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.5LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Input buffer |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Resolution(Bits) | 600kHz;12 | |
| Voltage - Supply | 2.35V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.5LSB |
Introduction
The AD7476/AD7477/AD7478 are, respectively, 12-bit, 10-bit, and 8-bit, high speed, low power, successive approximation ADCs. The parts operate from a single 2.35 V to 5.25 V power supply and feature throughput rates up to 1 MSPS. Each part contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 6 MHz. The conversion process and data acquisition are controlled using CS(overline) and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS and the conversion is initiated at this point. There are no pipeline delays associated with these parts. The AD7476/AD7477/AD7478 use advanced design techniques to achieve very low power dissipation at high throughput rates. The reference for the parts is taken internally from VDD. This allows the widest dynamic input range to the ADC. Thus, the analog input range for the parts are 0 V to VDD. The conversion rate is determined by the SCLK.
Features
- Fast throughput rate: 1 MSPS
- Specified for VDD of 2.35 V to 5.25 V
- Low power 3.6 mW at 1 MSPS with 3 V supplies 15 mW at 1 MSPS with 5 V supplies
- Wide input bandwidth 70 dB SNR at 100 kHz input frequency
- Flexible power/serial clock speed management
- No pipeline delays
- High speed serial interface SPI-/QSPI-/MICROWIRE-/DSP-compatible
- Standby mode: 1 μA maximum
- 6-lead SOT-23 package
Applications
- Battery-powered systems
- Personal digital assistants
- Medical instruments
- Mobile communications
- Instrumentation and control systems
- Data acquisition systems
- High speed modems
- Optical sensors
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Input buffer | |
| Interface | SPI | |
| Resolution(Bits) | 600kHz;12 | |
| Voltage - Supply | 2.35V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.5LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Input buffer |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Resolution(Bits) | 600kHz;12 | |
| Voltage - Supply | 2.35V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.5LSB |
Introduction
The AD7476/AD7477/AD7478 are, respectively, 12-bit, 10-bit, and 8-bit, high speed, low power, successive approximation ADCs. The parts operate from a single 2.35 V to 5.25 V power supply and feature throughput rates up to 1 MSPS. Each part contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 6 MHz. The conversion process and data acquisition are controlled using CS(overline) and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS and the conversion is initiated at this point. There are no pipeline delays associated with these parts. The AD7476/AD7477/AD7478 use advanced design techniques to achieve very low power dissipation at high throughput rates. The reference for the parts is taken internally from VDD. This allows the widest dynamic input range to the ADC. Thus, the analog input range for the parts are 0 V to VDD. The conversion rate is determined by the SCLK.
Features
- Fast throughput rate: 1 MSPS
- Specified for VDD of 2.35 V to 5.25 V
- Low power 3.6 mW at 1 MSPS with 3 V supplies 15 mW at 1 MSPS with 5 V supplies
- Wide input bandwidth 70 dB SNR at 100 kHz input frequency
- Flexible power/serial clock speed management
- No pipeline delays
- High speed serial interface SPI-/QSPI-/MICROWIRE-/DSP-compatible
- Standby mode: 1 μA maximum
- 6-lead SOT-23 package
Applications
- Battery-powered systems
- Personal digital assistants
- Medical instruments
- Mobile communications
- Instrumentation and control systems
- Data acquisition systems
- High speed modems
- Optical sensors
C7455171 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

