ADI PM7645AR
| Manufacturer | |
| MPN | PM7645AR |
| LCSC Part # | C7454982 |
| Packaging | CERDIP-20 |
| Customer # | |
| Key Attributes | 12bit Buffered Multiplying CMOS D/A Converters |
| Datasheet | ADI PM7645AR |
| Alternative Parts | 9 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | CERDIP-20 | |
| Settling Time | 1us | |
| Quiescent Current (Iq) | 5uA | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 5V~15V | |
| Function | - | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12;- | |
| Interface Type | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | CERDIP-20 | |
| Settling Time | 1us | |
| Quiescent Current (Iq) | 5uA | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 5V~15V | |
| Function | - | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12;- | |
| Interface Type | Parallel |
Introduction
The PM-7545/PM-7645 are 12-bit CMOS multiplying DACs with internal data latches. Digital data is input in a 12-bit wide data format, while CS and WR control inputs are active low. During this time the latches are transparent allowing digital inputs direct connection to the DAC. When WR is returned to logic high, the current data word in the latch is saved. The PM-7545 operates from 5 to 15 volt power supplies, offering TTL logic compatibility at VDD of 5V and CMOS logic compatibility at VDD of 15V. The PM-7645 is specified for operation at VDD of 15V, offering TTL logic input compatibility.
Features
- Preadjusted Full Scale: ±1 LSB Maximum Gain Error
- Low Gain Temperature Coefficient: 2ppm/°C
- Small 20-Pin 0.3" Wide DIP
- PM-7545 TTL Compatible for VDD = 5V
- PM-7645 TTL and 5V CMOS Compatible for VDD = 15V
- High ESD Resistance
- Available in Die Form
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 68.6234 | $ 68.62 |
| 198+ | $ 27.3811 | $ 5421.46 |
| 504+ | $ 26.4662 | $ 13338.96 |
| 1,008+ | $ 26.0143 | $ 26222.41 |
Standard Packaging18/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | CERDIP-20 | |
| Settling Time | 1us | |
| Quiescent Current (Iq) | 5uA | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 5V~15V | |
| Function | - | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12;- | |
| Interface Type | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | CERDIP-20 | |
| Settling Time | 1us | |
| Quiescent Current (Iq) | 5uA | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 5V~15V | |
| Function | - | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12;- | |
| Interface Type | Parallel |
Introduction
The PM-7545/PM-7645 are 12-bit CMOS multiplying DACs with internal data latches. Digital data is input in a 12-bit wide data format, while CS and WR control inputs are active low. During this time the latches are transparent allowing digital inputs direct connection to the DAC. When WR is returned to logic high, the current data word in the latch is saved. The PM-7545 operates from 5 to 15 volt power supplies, offering TTL logic compatibility at VDD of 5V and CMOS logic compatibility at VDD of 15V. The PM-7645 is specified for operation at VDD of 15V, offering TTL logic input compatibility.
Features
- Preadjusted Full Scale: ±1 LSB Maximum Gain Error
- Low Gain Temperature Coefficient: 2ppm/°C
- Small 20-Pin 0.3" Wide DIP
- PM-7545 TTL Compatible for VDD = 5V
- PM-7645 TTL and 5V CMOS Compatible for VDD = 15V
- High ESD Resistance
- Available in Die Form
C7454982 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AD7545AKNZ | ADI | PDIP-20 | 2 | $ 22.7252 | ||
| MX7548JN+ | MAXIM | PDIP-20 | 0 | $ 16.3096 | ||
| AD7548JNZ | ADI | PDIP-20 | 0 | $ 37.2116 | ||
| AD7545AQ | ADI | CDIP-20 | 0 | $ 37.5357 | ||
| AD7548KNZ | ADI | PDIP-20 | 0 | $ 45.1759 | ||
| LTC7545ABN#PBF | ADI | PDIP-20 | 0 | $ 9.5032 | ||
| LTC7545ACN#PBF | ADI | PDIP-20 | 0 | $ 8.1186 | ||
| AD7248AANZ | ADI | PDIP-20 | 0 | $ 32.6167 | ||
| AD7248ABNZ | ADI | PDIP-20 | 0 | $ 21.4436 |

