MAXIM MAX931CUA+
| Manufacturer | |
| MPN | MAX931CUA+ |
| LCSC Part # | C7454877 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Single-channel 2.5uA 10mV MSOP-8 Comparators RoHS |
| Datasheet | MAXIM MAX931CUA+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Features | Built-in reference source;Built-in hysteresis | |
| Ib - Input Bias Current | 5nA | |
| Output Type | - | |
| Number of Channels | Single-channel | |
| Propagation Delay(tpd) | 12us | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 50mV | |
| Quiescent Current(Iq) | 2.5uA | |
| Vos - Input Offset Voltage | 10mV | |
| Output Mode | TTL;CMOS | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Features | Built-in reference source;Built-in hysteresis | |
| Ib - Input Bias Current | 5nA | |
| Output Type | - | |
| Number of Channels | Single-channel |
| Type | Description | |
|---|---|---|
| Propagation Delay(tpd) | 12us | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 50mV | |
| Quiescent Current(Iq) | 2.5uA | |
| Vos - Input Offset Voltage | 10mV | |
| Output Mode | TTL;CMOS | |
| Operating Temperature | 0℃~+70℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-low power consumption
- Supply current less than 4μA (MAX931)
- Internal 1.182V ±2% voltage reference
- Programmable hysteresis
- TTL/CMOS output, sink and source current capable
- Suitable for 3V or 5V single-supply applications
- Single +2.5V to +11V supply (or ±1.25V to ±5V dual supply)
- Input voltage range per comparator from negative supply rail to within 1.3V of positive supply
- Unique output stage capable of continuously sourcing up to 40mA
- Eliminates supply glitches and reduces parasitic feedback
- Single MAX931 and dual MAX932/MAX933 provide a unique and simple method to add hysteresis without feedback or complex equations
- Maximum quiescent current of 4μA over extended temperature range (MAX931)
- Input voltage range includes negative supply
- Adjustable hysteresis
- TTL/CMOS compatible outputs
- 12μs propagation delay (10mV overdrive)
- No switching crowbar current
- 40mA continuous source current
- Space-saving μMAX package
Applications
AI Translation
- Battery-powered systems
- Threshold detectors
- Window comparators
- Oscillator circuits
- Alarm circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Features | Built-in reference source;Built-in hysteresis | |
| Ib - Input Bias Current | 5nA | |
| Output Type | - | |
| Number of Channels | Single-channel | |
| Propagation Delay(tpd) | 12us | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 50mV | |
| Quiescent Current(Iq) | 2.5uA | |
| Vos - Input Offset Voltage | 10mV | |
| Output Mode | TTL;CMOS | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Features | Built-in reference source;Built-in hysteresis | |
| Ib - Input Bias Current | 5nA | |
| Output Type | - | |
| Number of Channels | Single-channel |
| Type | Description | |
|---|---|---|
| Propagation Delay(tpd) | 12us | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 50mV | |
| Quiescent Current(Iq) | 2.5uA | |
| Vos - Input Offset Voltage | 10mV | |
| Output Mode | TTL;CMOS | |
| Operating Temperature | 0℃~+70℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-low power consumption
- Supply current less than 4μA (MAX931)
- Internal 1.182V ±2% voltage reference
- Programmable hysteresis
- TTL/CMOS output, sink and source current capable
- Suitable for 3V or 5V single-supply applications
- Single +2.5V to +11V supply (or ±1.25V to ±5V dual supply)
- Input voltage range per comparator from negative supply rail to within 1.3V of positive supply
- Unique output stage capable of continuously sourcing up to 40mA
- Eliminates supply glitches and reduces parasitic feedback
- Single MAX931 and dual MAX932/MAX933 provide a unique and simple method to add hysteresis without feedback or complex equations
- Maximum quiescent current of 4μA over extended temperature range (MAX931)
- Input voltage range includes negative supply
- Adjustable hysteresis
- TTL/CMOS compatible outputs
- 12μs propagation delay (10mV overdrive)
- No switching crowbar current
- 40mA continuous source current
- Space-saving μMAX package
Applications
AI Translation
- Battery-powered systems
- Threshold detectors
- Window comparators
- Oscillator circuits
- Alarm circuits
C7454877 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

