MAXIM MAX9123EUE+
| Manufacturer | |
| MPN | MAX9123EUE+ |
| LCSC Part # | C7454869 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Quad LVDS Line Driver with Flow-Through Pinout |
| Datasheet | MAXIM MAX9123EUE+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16 | |
| Type | Driver | |
| Voltage - Supply | 3V~3.6V | |
| Data Rate | 800Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 4 | |
| Features | Low power standby / automatic shutdown on failure | |
| Level Standard | LVDS;LVCMOS | |
| Number of Receivers | 0 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16 | |
| Type | Driver | |
| Voltage - Supply | 3V~3.6V | |
| Data Rate | 800Mbps |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 4 | |
| Features | Low power standby / automatic shutdown on failure | |
| Level Standard | LVDS;LVCMOS | |
| Number of Receivers | 0 |
Introduction
The MAX9123 quad low-voltage differential signaling (LVDS) differential line driver is ideal for applications requiring high data rates, low power, and low noise. The MAX9123 is guaranteed to transmit data at speeds up to 800Mbps (400MHz) over controlled impedance media of approximately 100Ω. The transmission media may be printed circuit (PC) board traces, backplanes, or cables. The MAX9123 accepts four LVTTL/LVCMOS input levels and translates them to LVDS output signals. Moreover, the MAX9123 is capable of setting all four outputs to a high-impedance state through two enable inputs, EN and EN, thus dropping the device to an ultra-low-power state of 16mW (typ) during high impedance. The enables are common to all four transmitters. Outputs conform to the ANSI TIA/EIA-644 LVDS standard. Flow-through pinout simplifies PC board layout and reduces crosstalk by separating the LVTTL/LVCMOS inputs and LVDS outputs. The MAX9123 operates from a single +3.3V supply and is specified for operation from -40°C to +85°C. It is available in 16-pin TSSOP and SO packages.
Features
- Flow-Through Pinout Simplifies PC Board Layout Reduces Crosstalk
- Pin Compatible with DS90LV047A
- Guaranteed 800Mbps Data Rate
- 250ps Maximum Pulse Skew
- Conforms to TIA/EIA-644 LVDS Standard
- Single ±3.3V Supply
- 16-Pin TSSOP and SO Packages
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16 | |
| Type | Driver | |
| Voltage - Supply | 3V~3.6V | |
| Data Rate | 800Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 4 | |
| Features | Low power standby / automatic shutdown on failure | |
| Level Standard | LVDS;LVCMOS | |
| Number of Receivers | 0 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16 | |
| Type | Driver | |
| Voltage - Supply | 3V~3.6V | |
| Data Rate | 800Mbps |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 4 | |
| Features | Low power standby / automatic shutdown on failure | |
| Level Standard | LVDS;LVCMOS | |
| Number of Receivers | 0 |
Introduction
The MAX9123 quad low-voltage differential signaling (LVDS) differential line driver is ideal for applications requiring high data rates, low power, and low noise. The MAX9123 is guaranteed to transmit data at speeds up to 800Mbps (400MHz) over controlled impedance media of approximately 100Ω. The transmission media may be printed circuit (PC) board traces, backplanes, or cables. The MAX9123 accepts four LVTTL/LVCMOS input levels and translates them to LVDS output signals. Moreover, the MAX9123 is capable of setting all four outputs to a high-impedance state through two enable inputs, EN and EN, thus dropping the device to an ultra-low-power state of 16mW (typ) during high impedance. The enables are common to all four transmitters. Outputs conform to the ANSI TIA/EIA-644 LVDS standard. Flow-through pinout simplifies PC board layout and reduces crosstalk by separating the LVTTL/LVCMOS inputs and LVDS outputs. The MAX9123 operates from a single +3.3V supply and is specified for operation from -40°C to +85°C. It is available in 16-pin TSSOP and SO packages.
Features
- Flow-Through Pinout Simplifies PC Board Layout Reduces Crosstalk
- Pin Compatible with DS90LV047A
- Guaranteed 800Mbps Data Rate
- 250ps Maximum Pulse Skew
- Conforms to TIA/EIA-644 LVDS Standard
- Single ±3.3V Supply
- 16-Pin TSSOP and SO Packages
C7454869 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



