MAXIM MAX5584EUP
| Manufacturer | |
| MPN | MAX5584EUP |
| LCSC Part # | C7454772 |
| Packaging | TSSOP-20-EP |
| Customer # | |
| Key Attributes | Buffered, Fast-Settling, Quad, 12-/10-/8bit, Voltage-Output DACs |
| Datasheet | MAXIM MAX5584EUP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-20-EP | |
| Settling Time | 2us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.25V | |
| Function | Multi-chip synchronization;Integrated buffer;Power-on reset | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | SPI;QSPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-20-EP | |
| Settling Time | 2us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.25V | |
| Function | Multi-chip synchronization;Integrated buffer;Power-on reset | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | SPI;QSPI |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3µs (max) 12-Bit Settling Time to 0.5 LSB
- Quad, 12-/10-/8-Bit Serial DACs in TSSOP Package
- ±1 LSB (max) INL and DNL at 12-Bit Resolution
- Two User-Programmable Digital I/O Ports
- Single +2.7V to +5.25V Analog Supply
- +1.8V to AVDD Digital Supply
- 20MHz, 3-Wire, SPI-/QSPI-/MICROWIRE-/DSP-Compatible Serial Interface
- Glitch-Free Outputs Power Up to Zero Scale, Midscale, or Full Scale Controlled by PU Pin
- Unity-Gain or Force-Sense-Configured Output Buffers
- The MAX5580–MAX5585 quad, 12-/10-/8-bit, voltage-output, digital-to-analog converters (DACs) offer buffered outputs and a 3µs maximum settling time at the 12-bit level.
- The DACs operate from a +2.7V to +5.25V analog supply and a separate +1.8V to +5.25V digital supply.
- The 20MHz, 3-wire, serial interface is compatible with SPI, QSPI, MICROWIRE, and digital signal processor (DSP) protocol applications.
- Multiple devices can share a common serial interface in direct-access or daisy-chained configuration.
- The MAX5580–MAX5585 provide two multifunctional, user-programmable, digital I/O ports.
- The externally selectable power-up states of the DAC outputs are either zero scale, midscale, or full scale.
- Software-selectable FAST and SLOW settling modes decrease settling time in FAST mode, or reduce supply current in SLOW mode.
- The MAX5580/MAX5581 are 12-bit DACs, the MAX5582/MAX5583 are 10-bit DACs, and the MAX5584/MAX5585 are 8-bit DACs.
- The MAX5580/MAX5582/MAX5584 provide unity-gain-configured output buffers, while the MAX5581/MAX5583/MAX5585 provide force-sense-configured output buffers.
- The MAX5580–MAX5585 operate over the extended -40°C to +85°C temperature range and are available in a space-saving, 6.5mm×4.4mm, 20-pin, TSSOP package.
Applications
AI Translation
- Portable Instrumentation
- Automatic Test Equipment (ATE)
- Digital Offset and Gain Adjustment
- Automatic Tuning
- Programmable Voltage and Current Sources
- Programmable Attenuators
- Industrial Process Controls
- Motion Control
- Microprocessor (µP)-Controlled Systems
- Power Amplifier Control
- Fast Parallel-DAC to Serial-DAC Upgrades
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-20-EP | |
| Settling Time | 2us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.25V | |
| Function | Multi-chip synchronization;Integrated buffer;Power-on reset | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | SPI;QSPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-20-EP | |
| Settling Time | 2us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.25V | |
| Function | Multi-chip synchronization;Integrated buffer;Power-on reset | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | SPI;QSPI |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3µs (max) 12-Bit Settling Time to 0.5 LSB
- Quad, 12-/10-/8-Bit Serial DACs in TSSOP Package
- ±1 LSB (max) INL and DNL at 12-Bit Resolution
- Two User-Programmable Digital I/O Ports
- Single +2.7V to +5.25V Analog Supply
- +1.8V to AVDD Digital Supply
- 20MHz, 3-Wire, SPI-/QSPI-/MICROWIRE-/DSP-Compatible Serial Interface
- Glitch-Free Outputs Power Up to Zero Scale, Midscale, or Full Scale Controlled by PU Pin
- Unity-Gain or Force-Sense-Configured Output Buffers
- The MAX5580–MAX5585 quad, 12-/10-/8-bit, voltage-output, digital-to-analog converters (DACs) offer buffered outputs and a 3µs maximum settling time at the 12-bit level.
- The DACs operate from a +2.7V to +5.25V analog supply and a separate +1.8V to +5.25V digital supply.
- The 20MHz, 3-wire, serial interface is compatible with SPI, QSPI, MICROWIRE, and digital signal processor (DSP) protocol applications.
- Multiple devices can share a common serial interface in direct-access or daisy-chained configuration.
- The MAX5580–MAX5585 provide two multifunctional, user-programmable, digital I/O ports.
- The externally selectable power-up states of the DAC outputs are either zero scale, midscale, or full scale.
- Software-selectable FAST and SLOW settling modes decrease settling time in FAST mode, or reduce supply current in SLOW mode.
- The MAX5580/MAX5581 are 12-bit DACs, the MAX5582/MAX5583 are 10-bit DACs, and the MAX5584/MAX5585 are 8-bit DACs.
- The MAX5580/MAX5582/MAX5584 provide unity-gain-configured output buffers, while the MAX5581/MAX5583/MAX5585 provide force-sense-configured output buffers.
- The MAX5580–MAX5585 operate over the extended -40°C to +85°C temperature range and are available in a space-saving, 6.5mm×4.4mm, 20-pin, TSSOP package.
Applications
AI Translation
- Portable Instrumentation
- Automatic Test Equipment (ATE)
- Digital Offset and Gain Adjustment
- Automatic Tuning
- Programmable Voltage and Current Sources
- Programmable Attenuators
- Industrial Process Controls
- Motion Control
- Microprocessor (µP)-Controlled Systems
- Power Amplifier Control
- Fast Parallel-DAC to Serial-DAC Upgrades
C7454772 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

