LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX4547CSE+

Manufacturer
MPN
MAX4547CSE+
LCSC Part #
C7454724
Packaging
SOIC-16
Customer #
Key Attributes
300MHz 2 20Ω 2:1 SOIC-16 Analog Switches - Special Purpose RoHS
DatasheetMAXIM MAX4547CSE+
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerMAXIM
PackagingSOIC-16
Turn-on time150ns
Turn-off time100ns
Voltage - Supply2.7V~6V;-6V~-2.7V;2.7V~12V
-3dB Bandwidth300MHz
Number of Channels2
Ron20Ω
Propagation Delay (tpd)-
Switch Circuit2:1
Operating Temperature0℃~+70℃
FeaturesBidirectional analog channel
Con11.5pF

Introduction

AI Translation

The MAX4545/MAX4546/MAX4547 are low-voltage T-switches designed for switching RF and video signals from DC to 300MHz in 50Ω and 75Ω systems. The MAX4545 contains four normally open single-pole/single-throw (SPST) switches. The MAX4546 contains two dual SPST switches (one normally open, one normally closed.) The MAX4547 contains two single-pole/double-throw (SPDT) switches. Each switch is constructed in a “T” configuration, ensuring excellent high-frequency off isolation and crosstalk of -80dB at 10MHz. They can handle Rail-to-Rail analog signals in either direction. On-resistance (20Ω max) is matched between switches to 1Ω max and is flat (0.5Ω max) over the specified signal range, using ±5V supplies. The off leakage current is less than 5nA at +25°C and 50nA at +85°C. These CMOS switches can operate with dual power supplies ranging from ±2.7V to ±6V or a single supply between +2.7V and +12V. All digital inputs have 0.8V/2.4V logic thresholds, ensuring both TTL- and CMOS-logic compatibility when using ±5V or a single +5V supply.

Features

AI Translation
  • Low 50Ω Insertion Loss: -1dB at 100MHz
  • High 50Ω Off Isolation: -80dB at 10MHz
  • Low 50Ω Crosstalk: -80dB at 10MHz
  • DC to 300MHz -3dB Signal Bandwidth
  • 20Ω Signal Paths with ±5V Supplies
  • 1Ω Signal-Path Matching with ±5V Supplies
  • 0.5Ω Signal-Path Flatness with ±5V Supplies
  • ±2.7V to ±6V Dual Supplies +2.7V to +12V Single Supply
  • Low Power Consumption: <1μW
  • Rail-to-Rail Bidirectional Signal Handling
  • Pin Compatible with Industry-Standard DG540, DG542, DG643
  • 2kV ESD Protection per Method 3015.7

  • TTL/CMOS-Compatible Inputs with Single +5V or ±5V

Applications

AI Translation
  • RF Switching
  • Video Signal Routing
  • High-Speed Data Acquisition
  • Test Equipment
  • ATE Equipment
  • Networking