MAXIM MAX149BCAP+T
| Manufacturer | |
| MPN | MAX149BCAP+T |
| LCSC Part # | C7454605 |
| Packaging | SSOP-20 |
| Customer # | |
| Key Attributes | SPI 2.7V~5.25V SSOP-20 Analog to Digital Converters (ADC) RoHS |
| Datasheet | MAXIM MAX149BCAP+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1uA | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 100kHz~2MHz | |
| Features | Bipolar input;Multiplexers;Power-on reset | |
| Resolution(Bits) | 133kHz;10 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1uA | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 100kHz~2MHz | |
| Features | Bipolar input;Multiplexers;Power-on reset | |
| Resolution(Bits) | 133kHz;10 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- The MAX148/MAX149 10-bit data-acquisition systems combine an 8-channel multiplexer, high-bandwidth track/hold, and serial interface with high conversion speed and low power consumption.
- They operate from a single +2.7V to +5.25V supply, and sample to 133ksps.
- Both devices’ analog inputs are software configurable for unipolar/bipolar and single-ended/differential operation.
- The 4-wire serial interface connects directly to SPI/QSPI and MICROWIRE devices without external logic.
- A serial-strobe output allows direct connection to TMS320-family digital signal processors.
- The MAX148/MAX149 use either the internal clock or an external serial-interface clock to perform successive-approximation analog-to-digital conversions.
- The MAX149 has an internal 2.5V reference, while the MAX148 requires an external reference.
- Both parts have a reference-buffer amplifier with a ±1.5% voltage-adjustment range.
- These devices provide a hard-wired SHDN pin and a software-selectable power-down, and can be programmed to automatically shut down at the end of a conversion.
- Accessing the serial interface automatically powers up the MAX148/MAX149, and the quick turn-on time allows them to be shut down between all conversions.
- This technique can cut supply current to under 60μA at reduced sampling rates.
- The MAX148/MAX149 are available in 20-pin PDIP and 20-pin SSOP packages.
- 8-Channel Single-Ended or 4-Channel Differential Inputs
- Single-Supply Operation: +2.7V to +5.25V
- Internal 2.5V Reference (MAX149)
- Low Power: 1.2mA (133ksps, 3V Supply), 54μA (1ksps, 3V Supply), 1μA (Power-Down Mode)
- SPI/QSPI/MICROWIRE/TMS320-Compatible 4-Wire Serial Interface
- Software-Configurable Unipolar or Bipolar Inputs
- 20-Pin DIP/SSOP Packages
Applications
AI Translation
- Portable Data Logging
- Data Acquisition
- Medical Instruments
- Battery-Powered Instruments
- Pen Digitizers
- Process Control
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1uA | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 100kHz~2MHz | |
| Features | Bipolar input;Multiplexers;Power-on reset | |
| Resolution(Bits) | 133kHz;10 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1uA | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 100kHz~2MHz | |
| Features | Bipolar input;Multiplexers;Power-on reset | |
| Resolution(Bits) | 133kHz;10 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- The MAX148/MAX149 10-bit data-acquisition systems combine an 8-channel multiplexer, high-bandwidth track/hold, and serial interface with high conversion speed and low power consumption.
- They operate from a single +2.7V to +5.25V supply, and sample to 133ksps.
- Both devices’ analog inputs are software configurable for unipolar/bipolar and single-ended/differential operation.
- The 4-wire serial interface connects directly to SPI/QSPI and MICROWIRE devices without external logic.
- A serial-strobe output allows direct connection to TMS320-family digital signal processors.
- The MAX148/MAX149 use either the internal clock or an external serial-interface clock to perform successive-approximation analog-to-digital conversions.
- The MAX149 has an internal 2.5V reference, while the MAX148 requires an external reference.
- Both parts have a reference-buffer amplifier with a ±1.5% voltage-adjustment range.
- These devices provide a hard-wired SHDN pin and a software-selectable power-down, and can be programmed to automatically shut down at the end of a conversion.
- Accessing the serial interface automatically powers up the MAX148/MAX149, and the quick turn-on time allows them to be shut down between all conversions.
- This technique can cut supply current to under 60μA at reduced sampling rates.
- The MAX148/MAX149 are available in 20-pin PDIP and 20-pin SSOP packages.
- 8-Channel Single-Ended or 4-Channel Differential Inputs
- Single-Supply Operation: +2.7V to +5.25V
- Internal 2.5V Reference (MAX149)
- Low Power: 1.2mA (133ksps, 3V Supply), 54μA (1ksps, 3V Supply), 1μA (Power-Down Mode)
- SPI/QSPI/MICROWIRE/TMS320-Compatible 4-Wire Serial Interface
- Software-Configurable Unipolar or Bipolar Inputs
- 20-Pin DIP/SSOP Packages
Applications
AI Translation
- Portable Data Logging
- Data Acquisition
- Medical Instruments
- Battery-Powered Instruments
- Pen Digitizers
- Process Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

