MAXIM MAX11202BEUB+
| Manufacturer | |
| MPN | MAX11202BEUB+ |
| LCSC Part # | C7454488 |
| Packaging | uMAX-10 |
| Customer # | |
| Key Attributes | Serial 2.7V~3.6V uMAX-10 Analog to Digital Converters (ADC) RoHS |
| Datasheet | MAXIM MAX11202BEUB+ |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | uMAX-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Serial | |
| Quiescent Current (Iq) | 400nA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | - | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 2.2528MHz | |
| Features | Bipolar input;Auto calibration;Built-in digital filter;Power-on reset;Integrated modulator | |
| Resolution(Bits) | 13.75Hz;24 | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | uMAX-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Serial | |
| Quiescent Current (Iq) | 400nA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | - |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 2.2528MHz | |
| Features | Bipolar input;Auto calibration;Built-in digital filter;Power-on reset;Integrated modulator | |
| Resolution(Bits) | 13.75Hz;24 | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Not supported |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 24-Bit Full-Scale Resolution
- 20.5-Bit Noise-Free Resolution at 13.75sps
- 19-Bit Noise-Free Resolution at 120sps
- 720nVRMS Noise (MAX11202B)
- 3ppm INL
- No Missing Codes
- Ultra-Low Power Dissipation: Operating Mode Current Drain <300μA (max), Sleep Mode Current Drain <0.1μA
- 2.7V to 3.6V Analog Supply Voltage Range
- 1.7V to 3.6V Digital and I/O Supply Voltage Range
- Fully Differential Signal Inputs
- Fully Differential Reference Inputs
- Internal System Clock: 2.4576MHz (MAX11202A), 2.2528MHz (MAX11202B)
- External Clock
- Serial 2-Wire Interface (Clock Input and Data Output)
- On-Demand Offset and Gain Self-Calibration
- -40°C to +85°C Operating Temperature Range
- ±2kV ESD Protection
- Lead(Pb)-Free and RoHS-Compliant μMAX Package
Applications
AI Translation
- Sensor Measurement (Temperature and Pressure)
- Portable Instrumentation
- Battery Applications
- Weigh Scales
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | uMAX-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Serial | |
| Quiescent Current (Iq) | 400nA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | - | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 2.2528MHz | |
| Features | Bipolar input;Auto calibration;Built-in digital filter;Power-on reset;Integrated modulator | |
| Resolution(Bits) | 13.75Hz;24 | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | uMAX-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Serial | |
| Quiescent Current (Iq) | 400nA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | - |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 2.2528MHz | |
| Features | Bipolar input;Auto calibration;Built-in digital filter;Power-on reset;Integrated modulator | |
| Resolution(Bits) | 13.75Hz;24 | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Not supported |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 24-Bit Full-Scale Resolution
- 20.5-Bit Noise-Free Resolution at 13.75sps
- 19-Bit Noise-Free Resolution at 120sps
- 720nVRMS Noise (MAX11202B)
- 3ppm INL
- No Missing Codes
- Ultra-Low Power Dissipation: Operating Mode Current Drain <300μA (max), Sleep Mode Current Drain <0.1μA
- 2.7V to 3.6V Analog Supply Voltage Range
- 1.7V to 3.6V Digital and I/O Supply Voltage Range
- Fully Differential Signal Inputs
- Fully Differential Reference Inputs
- Internal System Clock: 2.4576MHz (MAX11202A), 2.2528MHz (MAX11202B)
- External Clock
- Serial 2-Wire Interface (Clock Input and Data Output)
- On-Demand Offset and Gain Self-Calibration
- -40°C to +85°C Operating Temperature Range
- ±2kV ESD Protection
- Lead(Pb)-Free and RoHS-Compliant μMAX Package
Applications
AI Translation
- Sensor Measurement (Temperature and Pressure)
- Portable Instrumentation
- Battery Applications
- Weigh Scales
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



