MAXIM MAX922CUA+
| Manufacturer | |
| MPN | MAX922CUA+ |
| LCSC Part # | C7454352 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 10mV MSOP-8 Linear Comparators RoHS |
| Datasheet | MAXIM MAX922CUA+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Features | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 10mV | |
| Ib - Input Bias Current | - | |
| Output Mode | CMOS;TTL | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Features | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 10mV | |
| Ib - Input Bias Current | - | |
| Output Mode | CMOS;TTL | |
| Operating Temperature | 0℃~+70℃ |
Introduction
The MAX921–MAX924 single, dual, and quad micro-power, low-voltage comparators feature the lowest power consumption available. These comparators draw less than 4μA supply current over temperature (MAX921/MAX922), and include an internal 1.182V ±1% voltage reference, programmable hysteresis, and TTL/CMOS outputs that sink and source current. Ideal for 3V or 5V single-supply applications, the MAX921–MAX924 operate from a single +2.5V to +11V supply (or a ±1.25V to ±5V dual supply), and each comparator’s input voltage range swings from the negative supply rail to within 1.3V of the positive supply. The MAX921–MAX924’s unique output stage continuously sources as much as 40mA. And by eliminating power-supply glitches that commonly occur when comparators change logic states, the MAX921–MAX924 minimize parasitic feedback, which makes them easier to use. The single MAX921 and dual MAX923 provide a unique and simple method for adding hysteresis without feedback and complicated equations, simply by using the HYST pin and two resistors.
Features
- μMAX Package—Smallest 8-Pin SO (MAX921/MAX922/MAX923)
- Ultra-Low 4μA Max Quiescent Current Over Extended Temp. Range (MAX921)
- Power Supplies: Single +2.5V to +11V; Dual ±1.25V to ±5.5V
- Input Voltage Range Includes Negative Supply
- Internal 1.182V ±1% Bandgap Reference
- Adjustable Hysteresis
- TTL/CMOS-Compatible Outputs
- 12μs Propagation Delay (10mV Overdrive)
- No Switching Crowbar Current
- 40mA Continuous Source Current
Applications
- Battery-Powered Systems
- Threshold Detectors
- Window Comparators
- Oscillator Circuits
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Features | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 10mV | |
| Ib - Input Bias Current | - | |
| Output Mode | CMOS;TTL | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Features | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 10mV | |
| Ib - Input Bias Current | - | |
| Output Mode | CMOS;TTL | |
| Operating Temperature | 0℃~+70℃ |
Introduction
The MAX921–MAX924 single, dual, and quad micro-power, low-voltage comparators feature the lowest power consumption available. These comparators draw less than 4μA supply current over temperature (MAX921/MAX922), and include an internal 1.182V ±1% voltage reference, programmable hysteresis, and TTL/CMOS outputs that sink and source current. Ideal for 3V or 5V single-supply applications, the MAX921–MAX924 operate from a single +2.5V to +11V supply (or a ±1.25V to ±5V dual supply), and each comparator’s input voltage range swings from the negative supply rail to within 1.3V of the positive supply. The MAX921–MAX924’s unique output stage continuously sources as much as 40mA. And by eliminating power-supply glitches that commonly occur when comparators change logic states, the MAX921–MAX924 minimize parasitic feedback, which makes them easier to use. The single MAX921 and dual MAX923 provide a unique and simple method for adding hysteresis without feedback and complicated equations, simply by using the HYST pin and two resistors.
Features
- μMAX Package—Smallest 8-Pin SO (MAX921/MAX922/MAX923)
- Ultra-Low 4μA Max Quiescent Current Over Extended Temp. Range (MAX921)
- Power Supplies: Single +2.5V to +11V; Dual ±1.25V to ±5.5V
- Input Voltage Range Includes Negative Supply
- Internal 1.182V ±1% Bandgap Reference
- Adjustable Hysteresis
- TTL/CMOS-Compatible Outputs
- 12μs Propagation Delay (10mV Overdrive)
- No Switching Crowbar Current
- 40mA Continuous Source Current
Applications
- Battery-Powered Systems
- Threshold Detectors
- Window Comparators
- Oscillator Circuits
C7454352 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

