MAXIM MAX4522CPE+
| Manufacturer | |
| MPN | MAX4522CPE+ |
| LCSC Part # | C7454209 |
| Packaging | PDIP-16 |
| Customer # | |
| Key Attributes | 100Ω 4 1:1 PDIP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | MAXIM MAX4522CPE+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-16 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 45ns | |
| Turn-off time | 15ns | |
| Ron | 100Ω | |
| Voltage - Supply | 2V~6V;-6V~-2V;2V~12V | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 5pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-16 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 45ns | |
| Turn-off time | 15ns |
| Type | Description | |
|---|---|---|
| Ron | 100Ω | |
| Voltage - Supply | 2V~6V;-6V~-2V;2V~12V | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 5pF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- On-resistance (100Ω max) is matched between switches to 4Ω max, and is flat (12Ω max) over the specified signal range.
- Each switch can handle rail-to-rail analog signals.
- The off-leakage current is only 1nA at +25°C and 10nA at +85°C.
- The MAX4521 has four normally closed (NC) switches, and the MAX4522 has four normally open (NO) switches. The MAX4523 has two NC switches and two NO switches.
- These CMOS switches can operate with dual power supplies ranging from ±2V to ±6V or a single supply between +2V and +12V. They are fully specified for single +2.7V operation.
- All digital inputs have +0.8V and +2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility when using ±5V or a single +5V supply.
- +2.7 to +12V Single Supply ±2V to ±6V Dual Supplies
- 100Ω Signal Paths with ±5V Supplies
- Low Power Consumption, <1µW
- 4 Separately Controlled SPST Switches
- Rail-to-Rail Signal Handling
- Pin Compatible with Industry-Standard DG211/DG212/DG213
-
2kV ESD Protection per Method 3015.7
- TTL/CMOS-Compatible Inputs with ±5V or Single +5V Supply
Applications
AI Translation
- Battery-Operated Equipment
- Data Acquisition
- Test Equipment
- Audio Signal Routing
- Networking
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-16 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 45ns | |
| Turn-off time | 15ns | |
| Ron | 100Ω | |
| Voltage - Supply | 2V~6V;-6V~-2V;2V~12V | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 5pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-16 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 45ns | |
| Turn-off time | 15ns |
| Type | Description | |
|---|---|---|
| Ron | 100Ω | |
| Voltage - Supply | 2V~6V;-6V~-2V;2V~12V | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 5pF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- On-resistance (100Ω max) is matched between switches to 4Ω max, and is flat (12Ω max) over the specified signal range.
- Each switch can handle rail-to-rail analog signals.
- The off-leakage current is only 1nA at +25°C and 10nA at +85°C.
- The MAX4521 has four normally closed (NC) switches, and the MAX4522 has four normally open (NO) switches. The MAX4523 has two NC switches and two NO switches.
- These CMOS switches can operate with dual power supplies ranging from ±2V to ±6V or a single supply between +2V and +12V. They are fully specified for single +2.7V operation.
- All digital inputs have +0.8V and +2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility when using ±5V or a single +5V supply.
- +2.7 to +12V Single Supply ±2V to ±6V Dual Supplies
- 100Ω Signal Paths with ±5V Supplies
- Low Power Consumption, <1µW
- 4 Separately Controlled SPST Switches
- Rail-to-Rail Signal Handling
- Pin Compatible with Industry-Standard DG211/DG212/DG213
-
2kV ESD Protection per Method 3015.7
- TTL/CMOS-Compatible Inputs with ±5V or Single +5V Supply
Applications
AI Translation
- Battery-Operated Equipment
- Data Acquisition
- Test Equipment
- Audio Signal Routing
- Networking
C7454209 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

