LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX4022EEE+T product image
Images for reference only

MAXIM MAX4022EEE+T

Manufacturer
MPN
MAX4022EEE+T
LCSC Part #
C7454196
Packaging
QSOP-16
Customer #
Key Attributes
120mA QSOP-16 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetMAXIM MAX4022EEE+T
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.9744$ 9.97
200+$ 3.981$ 796.20
500+$ 3.8477$ 1923.85
1,000+$ 3.7825$ 3782.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMAXIM
PackagingQSOP-16
Output Current120mA

Introduction

AI Translation

The MAX4014/MAX4017/MAX4019/MAX4022 are precision, closed-loop, gain of +2 (or -1) buffers featuring high slew rates, high output current drive, and low differential gain and phase errors. These single-supply devices operate from +3.15V to +11V, or from ±1.575V to ±5.5V dual supplies. The input voltage range extends 100mV beyond the negative supply rail and the outputs swing Rail-to-Rail. These devices require only 5.5mA of quiescent supply current while achieving a 200MHz -3dB bandwidth and a 600V/µs slew rate. In addition, the MAX4019 has a disable feature that reduces the supply current to 400µA. Input voltage noise for these parts is only 10nV/√Hz and input current noise is only 1.3pA/√Hz. This buffer family is ideal for low-power/low-voltage applications that require wide bandwidth, such as video, communications, and instrumentation systems. For space-sensitive applications, the MAX4014 comes in a tiny 5-pin SOT23 package.

Features

AI Translation
  • Internal Precision Resistors for Closed-Loop Gains of +2 or -1
  • High Speed: 200MHz -3dB Bandwidth 30MHz 0.1dB Gain Flatness (6MHz min) 600V/µs Slew Rate
  • Single 3.3V/5.0V Operation
  • Outputs Swing Rail-to-Rail
  • Input Voltage Range Extends Beyond VEE
  • Low Differential Gain/Phase: 0.04%/0.02°
  • Low Distortion at 5MHz: -78dBc Spurious-Free Dynamic Range -75dB Total Harmonic Distortion
  • High Output Drive: ±120mA
  • Low, 5.5mA Supply Current
  • 400µA Shutdown Supply Current
  • Space-Saving SOT23-5, µMAX, or QSOP Packages

Applications

AI Translation
  • Portable/Battery-Powered Instruments
  • Video Line Driver
  • Analog-to-Digital Converter Interface
  • CCD Imaging Systems
  • Video Routing and Switching Systems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAX4022EEE+MAXIMQSOP-16-150mil0$ 6.4742