LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI HMC434E product image
Images for reference only

ADI HMC434E

Manufacturer
MPN
HMC434E
LCSC Part #
C7453826
Packaging
SOT-23-6
Customer #
Key Attributes
SOT-23-6 RF Misc ICs and Modules RoHS
DatasheetADI HMC434E
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.1202$ 21.12
200+$ 8.4272$ 1685.44
500+$ 8.1453$ 4072.65
1,000+$ 8.0074$ 8007.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerADI
PackagingSOT-23-6

Introduction

AI Translation

The HMC434 is a low noise, static, divide by 8 prescaler monolithic microwave integrated circuit (MMIC) utilizing indium gallium phosphide/gallium arsenide (InGaP/GaAs) heterojunction bipolar transistor (HBT) technology in an ultrasmall surface-mount 6-lead SOT-23 package. The HMC434 operates from near dc (square wave) or 200 MHz (sine wave) to 8 GHz input frequency with a single 3V dc supply. The HMC434 features single-ended inputs and outputs for reduced component count and cost. The low additive single sideband (SSB) phase noise of -150 dBc/Hz at 100 kHz offset helps the user maintain optimal system noise performance.

Features

AI Translation
  • Ultralow SSB phase noise: −150 dBc/Hz typical
  • Single-ended input/outputs
  • Output power: −2 dBm typical
  • Single supply operation: 3 V
  • Ultrasmall, surface-mount, 2.90 mm×2.80 mm, 6-lead SOT-23 package

Applications

AI Translation
  • DC to C band PLL prescalers
  • Very small aperture terminal (VSAT) radios
  • Unlicensed national information infrastructure (UNII) and point to point radios
  • IEEE 802.11a and high performance radio local area network (HiperLAN) WLAN
  • Fiber optics
  • Cellular/3G infrastructure

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
HMC434ETRADIAlt. PackagingSOT-23-68$ 10.0656
View and Compare All Alternative Parts.