Aimtec AM1D-2415DH30Z
| Manufacturer | |
| MPN | AM1D-2415DH30Z |
| LCSC Part # | C7453555 |
| Packaging | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | 15V 21.6V~26.4V SIP,19.5x6mm DC DC Converters RoHS |
| Datasheet | Aimtec AM1D-2415DH30Z |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x6mm | |
| Output Voltage | 15V | |
| Ripple Noise | 75mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 | |
| Iout | 33mA | |
| Output Voltage Accuracy | ±3% | |
| Height | 10mm | |
| Frequency - Switching | 80kHz | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 76% | |
| Length | 19.5mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x6mm | |
| Output Voltage | 15V | |
| Ripple Noise | 75mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 100uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 33mA | |
| Output Voltage Accuracy | ±3% | |
| Height | 10mm | |
| Frequency - Switching | 80kHz | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 76% | |
| Length | 19.5mm | |
| Width | 6mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS compliant
- Operating temperature -40°C to +85°C
- High efficiency up to 76%
- Continuous Short circuit protection
- Low profile plastic package
- Pin compatible with multiple manufacturers
- 7 pin SIP package
- Input / Output Isolation 1000 to 6000 VDC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x6mm | |
| Output Voltage | 15V | |
| Ripple Noise | 75mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 | |
| Iout | 33mA | |
| Output Voltage Accuracy | ±3% | |
| Height | 10mm | |
| Frequency - Switching | 80kHz | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 76% | |
| Length | 19.5mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x6mm | |
| Output Voltage | 15V | |
| Ripple Noise | 75mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 100uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 33mA | |
| Output Voltage Accuracy | ±3% | |
| Height | 10mm | |
| Frequency - Switching | 80kHz | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 76% | |
| Length | 19.5mm | |
| Width | 6mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS compliant
- Operating temperature -40°C to +85°C
- High efficiency up to 76%
- Continuous Short circuit protection
- Low profile plastic package
- Pin compatible with multiple manufacturers
- 7 pin SIP package
- Input / Output Isolation 1000 to 6000 VDC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

