ADI AD7623ACP
| Manufacturer | |
| MPN | AD7623ACP |
| LCSC Part # | C7453428 |
| Packaging | LFCSP-48-VQ(7x7) |
| Customer # | |
| Key Attributes | 2.5V LFCSP-48-VQ(7x7) Analog to Digital Converters (ADC) |
| Datasheet | ADI AD7623ACP |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-48-VQ(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Serial Port;Parallel Port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | - | |
| Clock Frequency | - | |
| Features | Bipolar input;Built-in temperature sensor;Power-on reset | |
| Resolution(Bits) | 1.33MHz;16 | |
| S/N Ratio | 89.5dB | |
| DNL (LSB) | - | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-48-VQ(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Serial Port;Parallel Port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | - | |
| Clock Frequency | - | |
| Features | Bipolar input;Built-in temperature sensor;Power-on reset | |
| Resolution(Bits) | 1.33MHz;16 | |
| S/N Ratio | 89.5dB | |
| DNL (LSB) | - | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The AD7623 is a 16-bit, 1.33 MSPS, charge redistribution SAR, fully differential analog-to-digital converter (ADC) that operates from a single 2.5 V power supply. It contains a high speed 16-bit sampling ADC, an internal conversion clock, an internal reference (and buffer), error correction circuits, and both serial and parallel system interface ports. Power consumption is automatically scaled with throughput, making it ideal for battery-powered applications. It is available in 48-lead, low profile quad flat package (LQFP) and a lead frame chip-scale (LFCSP_VQ) package. Operation is specified from -40°C to +85°C.
Features
- Throughput: 1.33 MSPS
- 2.048 V internal reference
- Differential input range: ±VREF (VREF up to 2.5 V)
- INL: ±1 LSB typical
- 16-bit resolution with no missing codes
- SINAD: 88 dB typical @ 100 kHz
- THD: −97 dB typical @ 100 kHz
- No pipeline delay (SAR architecture)
- Parallel (16- or 8-bit bus) and serial 5 V/3.3 V/2.5 V interface
- SPI-/QSPI-/MICROWIRE-/DSP-compatible
- 2.5 V single-supply operation
- Power dissipation: 45 mW typical @ 1.33 MSPS
- 48-lead LQFP and LFCSP_VQ packages
- Speed upgrade of the AD7677
Applications
- Medical instruments
- High speed data acquisition
- Digital signal processing
- Communications
- Instrumentation
- Spectrum analysis
- ATE
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-48-VQ(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Serial Port;Parallel Port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | - | |
| Clock Frequency | - | |
| Features | Bipolar input;Built-in temperature sensor;Power-on reset | |
| Resolution(Bits) | 1.33MHz;16 | |
| S/N Ratio | 89.5dB | |
| DNL (LSB) | - | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-48-VQ(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Serial Port;Parallel Port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | - | |
| Clock Frequency | - | |
| Features | Bipolar input;Built-in temperature sensor;Power-on reset | |
| Resolution(Bits) | 1.33MHz;16 | |
| S/N Ratio | 89.5dB | |
| DNL (LSB) | - | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The AD7623 is a 16-bit, 1.33 MSPS, charge redistribution SAR, fully differential analog-to-digital converter (ADC) that operates from a single 2.5 V power supply. It contains a high speed 16-bit sampling ADC, an internal conversion clock, an internal reference (and buffer), error correction circuits, and both serial and parallel system interface ports. Power consumption is automatically scaled with throughput, making it ideal for battery-powered applications. It is available in 48-lead, low profile quad flat package (LQFP) and a lead frame chip-scale (LFCSP_VQ) package. Operation is specified from -40°C to +85°C.
Features
- Throughput: 1.33 MSPS
- 2.048 V internal reference
- Differential input range: ±VREF (VREF up to 2.5 V)
- INL: ±1 LSB typical
- 16-bit resolution with no missing codes
- SINAD: 88 dB typical @ 100 kHz
- THD: −97 dB typical @ 100 kHz
- No pipeline delay (SAR architecture)
- Parallel (16- or 8-bit bus) and serial 5 V/3.3 V/2.5 V interface
- SPI-/QSPI-/MICROWIRE-/DSP-compatible
- 2.5 V single-supply operation
- Power dissipation: 45 mW typical @ 1.33 MSPS
- 48-lead LQFP and LFCSP_VQ packages
- Speed upgrade of the AD7677
Applications
- Medical instruments
- High speed data acquisition
- Digital signal processing
- Communications
- Instrumentation
- Spectrum analysis
- ATE
C7453428 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

