MAXIM MAX4864LELT+
| Manufacturer | |
| MPN | MAX4864LELT+ |
| LCSC Part # | C7453053 |
| Packaging | - |
| Customer # | |
| Key Attributes | Overvoltage Protection Controllers with Reverse Polarity Protection |
| Datasheet | MAXIM MAX4864LELT+ |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Type | - | |
| Voltage - Supply | 1.2V~28V | |
| number of channels | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Under-voltage lockout (UVLO) | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Type | - | |
| Voltage - Supply | 1.2V~28V |
| Type | Description | |
|---|---|---|
| number of channels | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Under-voltage lockout (UVLO) | |
| Interface | - |
Introduction
The MAX4864L/MAX4865L/MAX4866L/MAX4867 overvoltage protection controllers protect low-voltage systems against high-voltage faults up to +28V, and negative voltages down to -28V. These devices drive a low-cost complementary MOSFET. If the input voltage exceeds the overvoltage threshold, these devices turn off the n-channel MOSFET to prevent damage to the protected components. If the input voltage drops below ground, the devices turn off the p-channel MOSFET to prevent damage to the protected components. An internal charge pump eliminates the need for external capacitors and drives the MOSFET GATEN for a simple, robust solution. The overvoltage thresholds are preset to +7.4V (MAX4864L), +6.35V (MAX4865L), +5.8V (MAX4866L), and +4.65V (MAX4867). When the input voltage drops below the undervoltage lockout (UVLO) threshold, the devices enter a low-current standby mode (8.5μA). Also in shutdown (EN set to logic-high), the current is reduced further (0.4μA). The MAX4864L/MAX4865L/MAX4866L have a +2.85V UVLO threshold, and the MAX4867 has a +2.5V UVLO threshold. In addition, a ±15kV ESD protection is provided to the input when bypassed with a 1μF capacitor to ground. All devices are offered in a small 6-pin SOT23 and a 6-pin, 2mm x 2mm μDFN package, and are specified for operation over the -40℃ to +85℃ temperature range.
Features
- Overvoltage Protection Up to +28V
- Reverse Polarity Protection Down to -28V
- Preset Overvoltage (OV) Trip Level (7.4V, 6.35V, 5.8V, 4.65V)
- Drive Low-Cost Complementary MOSFET
- Internal 50ms Startup Delay
- Internal Charge Pump
- 8.5μA Standby Current (In UVLO Mode)
- 0.4μA Shutdown Current
- Overvoltage Fault FLAG Indicator
- 6-Pin (2mm x 2mm) μDFN and 6-Pin SOT23 Packages
Applications
- Cell Phones
- PDAs and Palmtop Devices
- Digital Still Cameras
- MP3 Players
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1278 | $ 3.13 |
| 200+ | $ 1.2487 | $ 249.74 |
| 500+ | $ 1.2078 | $ 603.90 |
| 1,000+ | $ 1.1866 | $ 1186.60 |
Standard Packaging10/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Type | - | |
| Voltage - Supply | 1.2V~28V | |
| number of channels | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Under-voltage lockout (UVLO) | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Type | - | |
| Voltage - Supply | 1.2V~28V |
| Type | Description | |
|---|---|---|
| number of channels | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Under-voltage lockout (UVLO) | |
| Interface | - |
Introduction
The MAX4864L/MAX4865L/MAX4866L/MAX4867 overvoltage protection controllers protect low-voltage systems against high-voltage faults up to +28V, and negative voltages down to -28V. These devices drive a low-cost complementary MOSFET. If the input voltage exceeds the overvoltage threshold, these devices turn off the n-channel MOSFET to prevent damage to the protected components. If the input voltage drops below ground, the devices turn off the p-channel MOSFET to prevent damage to the protected components. An internal charge pump eliminates the need for external capacitors and drives the MOSFET GATEN for a simple, robust solution. The overvoltage thresholds are preset to +7.4V (MAX4864L), +6.35V (MAX4865L), +5.8V (MAX4866L), and +4.65V (MAX4867). When the input voltage drops below the undervoltage lockout (UVLO) threshold, the devices enter a low-current standby mode (8.5μA). Also in shutdown (EN set to logic-high), the current is reduced further (0.4μA). The MAX4864L/MAX4865L/MAX4866L have a +2.85V UVLO threshold, and the MAX4867 has a +2.5V UVLO threshold. In addition, a ±15kV ESD protection is provided to the input when bypassed with a 1μF capacitor to ground. All devices are offered in a small 6-pin SOT23 and a 6-pin, 2mm x 2mm μDFN package, and are specified for operation over the -40℃ to +85℃ temperature range.
Features
- Overvoltage Protection Up to +28V
- Reverse Polarity Protection Down to -28V
- Preset Overvoltage (OV) Trip Level (7.4V, 6.35V, 5.8V, 4.65V)
- Drive Low-Cost Complementary MOSFET
- Internal 50ms Startup Delay
- Internal Charge Pump
- 8.5μA Standby Current (In UVLO Mode)
- 0.4μA Shutdown Current
- Overvoltage Fault FLAG Indicator
- 6-Pin (2mm x 2mm) μDFN and 6-Pin SOT23 Packages
Applications
- Cell Phones
- PDAs and Palmtop Devices
- Digital Still Cameras
- MP3 Players
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

