MAXIM MAX323ESA+T
| Manufacturer | |
| MPN | MAX323ESA+T |
| LCSC Part # | C7453014 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 2 2.7V~16V 33Ω 1:1 SOIC-8 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | MAXIM MAX323ESA+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Features | Fault protection;Bidirectional analog channel | |
| Turn-on time | 85ns | |
| Turn-off time | 25ns | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.7V~16V | |
| Ron | 33Ω | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 22pF | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Features | Fault protection;Bidirectional analog channel | |
| Turn-on time | 85ns | |
| Turn-off time | 25ns | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~16V | |
| Ron | 33Ω | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 22pF | |
| Bandwidth | - |
Introduction
The MAX323/MAX324/MAX325 are precision, dual, SPST analog switches. They are single-supply devices designed to operate from +2.7V to +16V. The MAX323 has two normally open (NO) switches, and the MAX324 has two normally closed (NC) switches. The MAX325 has one NO and one NC switch. Low power consumption (5μW) makes these parts ideal for battery-powered equipment. These switches offer low leakage currents (100pA max) and fast switching speeds (tON = 150ns max, tOFF = 100ns max). When powered from a 5V supply, the MAX323 series offers 2Ω max matching between channels, 60Ω max on-resistance, and 6Ω max RON flatness. These switches also offer 5pC max charge injection, and a minimum of 2000V ESD per Method 3015.7.
Features
- Low On-Resistance (RON), 60Ω max (33Ω typ)
- RON Matching Between Channels < 2Ω
- RON Flatness < 6Ω Max
- Guaranteed Charge Injection < 5pC
- Single-Supply Operation (+2.7V to +16V)
- Low Power Consumption, < 5μW
- Low Leakage Current Over Temperature, < 2.5nA at +85°C
- Fast Switching: tON < 150ns, tOFF < 100ns
- Guaranteed Break-Before-Make (MAX325 only)
- TTL/CMOS Logic Compatible
Applications
- Battery-Operated Systems
- Sample-and-Hold Circuits
- Heads-Up Displays
- Audio and Video Switching
- Test Equipment
- Communications Systems
- +3V, +5V DACs and ADCs
- PBX, PABX
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Features | Fault protection;Bidirectional analog channel | |
| Turn-on time | 85ns | |
| Turn-off time | 25ns | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.7V~16V | |
| Ron | 33Ω | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 22pF | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Features | Fault protection;Bidirectional analog channel | |
| Turn-on time | 85ns | |
| Turn-off time | 25ns | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~16V | |
| Ron | 33Ω | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 22pF | |
| Bandwidth | - |
Introduction
The MAX323/MAX324/MAX325 are precision, dual, SPST analog switches. They are single-supply devices designed to operate from +2.7V to +16V. The MAX323 has two normally open (NO) switches, and the MAX324 has two normally closed (NC) switches. The MAX325 has one NO and one NC switch. Low power consumption (5μW) makes these parts ideal for battery-powered equipment. These switches offer low leakage currents (100pA max) and fast switching speeds (tON = 150ns max, tOFF = 100ns max). When powered from a 5V supply, the MAX323 series offers 2Ω max matching between channels, 60Ω max on-resistance, and 6Ω max RON flatness. These switches also offer 5pC max charge injection, and a minimum of 2000V ESD per Method 3015.7.
Features
- Low On-Resistance (RON), 60Ω max (33Ω typ)
- RON Matching Between Channels < 2Ω
- RON Flatness < 6Ω Max
- Guaranteed Charge Injection < 5pC
- Single-Supply Operation (+2.7V to +16V)
- Low Power Consumption, < 5μW
- Low Leakage Current Over Temperature, < 2.5nA at +85°C
- Fast Switching: tON < 150ns, tOFF < 100ns
- Guaranteed Break-Before-Make (MAX325 only)
- TTL/CMOS Logic Compatible
Applications
- Battery-Operated Systems
- Sample-and-Hold Circuits
- Heads-Up Displays
- Audio and Video Switching
- Test Equipment
- Communications Systems
- +3V, +5V DACs and ADCs
- PBX, PABX
C7453014 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

