LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

POWER INTEGRATIONS TNY286DG-TL

Manufacturer
MPN
TNY286DG-TL
LCSC Part #
C74528
Packaging
SO-7
Customer #
Key Attributes
Energy-Efficient, Off-Line Switcher with Line Compensated Overload Power
DatasheetPOWER INTEGRATIONS TNY286DG-TL
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerPOWER INTEGRATIONS
PackagingSO-7
Operating Temperature-40℃~+150℃
Frequency - Switching132kHz
Output Current-
Pd - Power Dissipation-
Voltage - Breakdown725V
Voltage - Supply85V~265V
TopologyFlyback
FeaturesAdjustable current limiting;EMI optimization (spread spectrum);Leading edge blanking;Hiccup current limiting;Under-voltage lockout;Overtemperature protection (OTP);Over Voltage Protection;Short Circuit Protection
Output Voltage-
Duty Cycle(Max)67%
Working ModeCCM
Feedback SystemSecondary-Side Feedback

Introduction

AI Translation

TinySwitch-4 combines a high-voltage power MOSFET switch with a power supply controller in one device. Unlike conventional PWM (pulse width modulator) controllers, it uses a simple ON/OFF control to regulate the output voltage.

Features

AI Translation
  • 725 V rated MOSFET
  • Increases BV de-rating margin
  • Line compensated overload power – no additional components
  • Dramatically reduces max overload variation over universal input voltage range
  • ±5% turn on UV threshold: line voltage sense with single external resistor
  • Simple ON/OFF control, no loop compensation needed
  • Selectable current limit through BP/M capacitor value
  • Higher current limit extends peak power or, in open frame applications, maximum continuous power
  • Lower current limit improves efficiency in enclosed adapters/ chargers
  • Allows optimum TinySwitch-4 choice by swapping devices with no other circuit redesign
  • Tight I2f parameter tolerance reduces system cost
  • Maximizes MOSFET and magnetics utilization
  • ON-time extension – extends low-line regulation range/hold-up time to reduce input bulk capacitance
  • Self-biased: no bias winding or bias components
  • Frequency jittering reduces EMI filter costs
  • Pin-out simplifies heat sinking to the PCB
  • SOURCE pins are electrically quiet for low EMI
  • Accurate hysteretic thermal shutdown protection with automatic recovery eliminates need for manual reset
  • Auto-restart delivers <3% of maximum power in short-circuit and open loop fault conditions
  • Output overvoltage shutdown with optional Zener
  • Fast AC reset with optional UV external resistor
  • Very low component count enhances reliability and enables single-sided printed circuit board layout
  • High bandwidth provides fast turn-on with no overshoot and excellent transient load response
  • Extended creepage between DRAIN and all other pins improves field reliability
  • Easily meets all global energy efficiency regulations
  • No-load <30 mW with bias winding, <150 mW at 265 VAC without bias winding
  • ON/OFF control provides constant efficiency down to very light loads – ideal for mandatory CEC regulations and EuP standby requirements

Applications

AI Translation
  • PC Standby and other auxiliary supplies
  • DVD/PVR and other low power set top decoders
  • Supplies for appliances, industrial systems, metering, etc
  • Chargers/adapters for cell/cordless phones, PDAs, digital cameras, MP3/portable audio, shavers, etc.