ADI DAC100DDQ3
| Manufacturer | |
| MPN | DAC100DDQ3 |
| LCSC Part # | C7452643 |
| Packaging | CDIP-16 |
| Customer # | |
| Key Attributes | 10bit Current-Output D/A Converter |
| Datasheet | ADI DAC100DDQ3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | CDIP-16 | |
| Settling Time | 375ns | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 6V~18V | |
| Function | Bipolar output;Built-in reference source | |
| Integral non - linearity | - | |
| Number of Channels | 10 | |
| Resolution (Bits) | 10;- | |
| Interface Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | CDIP-16 | |
| Settling Time | 375ns | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 6V~18V | |
| Function | Bipolar output;Built-in reference source | |
| Integral non - linearity | - | |
| Number of Channels | 10 | |
| Resolution (Bits) | 10;- | |
| Interface Type | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Servo positioning systems
- X-Y plotters
- Cathode ray tube (CRT) displays
- Programmable power supplies
- Analog meter drivers
- Waveform generators
- High-speed ADCs
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | CDIP-16 | |
| Settling Time | 375ns | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 6V~18V | |
| Function | Bipolar output;Built-in reference source | |
| Integral non - linearity | - | |
| Number of Channels | 10 | |
| Resolution (Bits) | 10;- | |
| Interface Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | CDIP-16 | |
| Settling Time | 375ns | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 6V~18V | |
| Function | Bipolar output;Built-in reference source | |
| Integral non - linearity | - | |
| Number of Channels | 10 | |
| Resolution (Bits) | 10;- | |
| Interface Type | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Servo positioning systems
- X-Y plotters
- Cathode ray tube (CRT) displays
- Programmable power supplies
- Analog meter drivers
- Waveform generators
- High-speed ADCs
C7452643 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

