ADI ADV101KN80
| Manufacturer | |
| MPN | ADV101KN80 |
| LCSC Part # | C7452466 |
| Packaging | PDIP-40 |
| Customer # | |
| Key Attributes | 80 MHz, Triple 8bit Video DAC |
| Datasheet | ADI ADV101KN80 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | PDIP-40 | |
| Settling Time | - | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Function | - | |
| Integral non - linearity | 1LSB;0.5LSB | |
| Number of Channels | 3 | |
| Resolution (Bits) | 8;- | |
| Interface Type | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | PDIP-40 | |
| Settling Time | - | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.75V~5.25V | |
| Function | - | |
| Integral non - linearity | 1LSB;0.5LSB | |
| Number of Channels | 3 | |
| Resolution (Bits) | 8;- | |
| Interface Type | Parallel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ADV101 is a digital-to-analog video converter on a single monolithic chip. The part is specifically designed for high resolution color graphics and video systems. It consists of three, high speed, 8-bit, video D/A converters (RGB); a standard TTL input interface and high impedance, analog output, current sources.
Features
AI Translation
- The ADV101 has three separate, 8-bit, pixel input ports, one each for red, green and blue video data.
- Additional video input controls on the part include sync, blank and reference white.
- A single +5 V supply, an external 1.23 V reference and pixel clock input are all that are required to make the part operational.
- The ADV101 is capable of generating RGB video output signals, which are compatible with RS-343A and RS-170 video standards, without requiring external buffering.
- The ADV101 is fabricated in a +5 V CMOS process.
- Its monolithic CMOS construction ensures greater functionality with low power dissipation.
- The part is packaged in both a 0.6", 40-pin plastic DIP and a 44-pin plastic leaded (J-lead) chip carrier, PLCC.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | PDIP-40 | |
| Settling Time | - | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Function | - | |
| Integral non - linearity | 1LSB;0.5LSB | |
| Number of Channels | 3 | |
| Resolution (Bits) | 8;- | |
| Interface Type | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | PDIP-40 | |
| Settling Time | - | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.75V~5.25V | |
| Function | - | |
| Integral non - linearity | 1LSB;0.5LSB | |
| Number of Channels | 3 | |
| Resolution (Bits) | 8;- | |
| Interface Type | Parallel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ADV101 is a digital-to-analog video converter on a single monolithic chip. The part is specifically designed for high resolution color graphics and video systems. It consists of three, high speed, 8-bit, video D/A converters (RGB); a standard TTL input interface and high impedance, analog output, current sources.
Features
AI Translation
- The ADV101 has three separate, 8-bit, pixel input ports, one each for red, green and blue video data.
- Additional video input controls on the part include sync, blank and reference white.
- A single +5 V supply, an external 1.23 V reference and pixel clock input are all that are required to make the part operational.
- The ADV101 is capable of generating RGB video output signals, which are compatible with RS-343A and RS-170 video standards, without requiring external buffering.
- The ADV101 is fabricated in a +5 V CMOS process.
- Its monolithic CMOS construction ensures greater functionality with low power dissipation.
- The part is packaged in both a 0.6", 40-pin plastic DIP and a 44-pin plastic leaded (J-lead) chip carrier, PLCC.
C7452466 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

