MAXIM MX7228KCWG+
| Manufacturer | |
| MPN | MX7228KCWG+ |
| LCSC Part # | C7452062 |
| Packaging | - |
| Customer # | |
| Key Attributes | CMoS Octal 8bit D/A Converter |
| Datasheet | MAXIM MX7228KCWG+ |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Settling Time | 5us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 10.8V~16.5V | |
| Function | Integrated buffer;Bipolar output;Output short-circuit protection | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 8;- | |
| Number of Channels | 8 | |
| Interface Type | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Settling Time | 5us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10.8V~16.5V | |
| Function | Integrated buffer;Bipolar output;Output short-circuit protection | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 8;- | |
| Number of Channels | 8 | |
| Interface Type | Parallel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The Mx7228 has eight matched voltage output digital-to-analog converters (DACs). The DACs are "inverted" R - 2R ladder networks which convert 8 digital bits into equivalent analog output voltages in proportion to the applied reference voltage. All 8 DACs in the MX7228 share the same reference input (V_REF) and GND.
Features
AI Translation
- Contains eight 8 - bit voltage output digital - to - analog converters (DACs) with separate input latches and output buffers for simple microprocessor and TTL/CMOS interfacing
- Maintains 8 - bit accuracy over the full operating temperature range without external trimming
- Data transfer into the data registers is via a common 8 - bit TTL/CMOS - compatible input bus
- Logic inputs A2, A1, and A0 control which DAC is loaded after WR goes low
- Buffered Voltage Output
- μP Compatible
- TTL/CMOS Logic Compatible
- Requires No External Adjustments
- 24 - Pin Narrow DiP Package
- Operates from Single or Dual Supplies
Applications
AI Translation
- Minimum Component Count Analog Systems
- Digital Offset/Gain Adjustment
- Industrial Process Control
- Arbitrary Function Generators
- Automatic Test Equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Settling Time | 5us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 10.8V~16.5V | |
| Function | Integrated buffer;Bipolar output;Output short-circuit protection | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 8;- | |
| Number of Channels | 8 | |
| Interface Type | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Settling Time | 5us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10.8V~16.5V | |
| Function | Integrated buffer;Bipolar output;Output short-circuit protection | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 8;- | |
| Number of Channels | 8 | |
| Interface Type | Parallel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The Mx7228 has eight matched voltage output digital-to-analog converters (DACs). The DACs are "inverted" R - 2R ladder networks which convert 8 digital bits into equivalent analog output voltages in proportion to the applied reference voltage. All 8 DACs in the MX7228 share the same reference input (V_REF) and GND.
Features
AI Translation
- Contains eight 8 - bit voltage output digital - to - analog converters (DACs) with separate input latches and output buffers for simple microprocessor and TTL/CMOS interfacing
- Maintains 8 - bit accuracy over the full operating temperature range without external trimming
- Data transfer into the data registers is via a common 8 - bit TTL/CMOS - compatible input bus
- Logic inputs A2, A1, and A0 control which DAC is loaded after WR goes low
- Buffered Voltage Output
- μP Compatible
- TTL/CMOS Logic Compatible
- Requires No External Adjustments
- 24 - Pin Narrow DiP Package
- Operates from Single or Dual Supplies
Applications
AI Translation
- Minimum Component Count Analog Systems
- Digital Offset/Gain Adjustment
- Industrial Process Control
- Arbitrary Function Generators
- Automatic Test Equipment
C7452062 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

