LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX9928FABT+T product image
Images for reference only

MAXIM MAX9928FABT+T

Manufacturer
MPN
MAX9928FABT+T
LCSC Part #
C7452048
Packaging
UCSP-6
Customer #
Key Attributes
1 -100mV~28V 104dB 50V/V UCSP-6 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetMAXIM MAX9928FABT+T
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4567$ 3.46
200+$ 1.3791$ 275.82
500+$ 1.3336$ 666.80
1,000+$ 1.3109$ 1310.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMAXIM
PackagingUCSP-6
Output Current-
Number of Channels1
Vcm - Common Mode Voltage-100mV~28V
Vos - Input Offset Voltage-
Slew Rate-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)104dB
Ib - Input Bias Current-
Input Offset Voltage Drift(Vos TC)-
-3dB Bandwidth150kHz
Quiescent Current-
Gain50V/V
FeaturesHigh-side detection;Bidirectional detection;Built-in comparator
Input Voltage Noise Density-
Differential Voltage-
Dual Supply-
Single Supply-

Introduction

AI Translation

The low-cost, uni-/bidirectional, high-side, current-sense amplifiers are ideal for monitoring battery charge and discharge currents in notebooks, cell phones, and other portable equipment. These devices feature a wide -0.1V to +28V input common-mode voltage range, low 20μA supply current with VOS less than 0.4mV, and a gain accuracy better than 1.0%. The input common-mode range is independent of the supply voltage, ensuring that the current-sense information remains accurate even when the measurement rail is shorted to ground. The MAX9928F features a current output with a transconductance ratio of 5μA/mV. An external resistor converts the output current to a voltage, allowing adjustable gain so that the input sense voltage can be matched to the maximum ADC input swing. The MAX9929F has a voltage output and integrates a 10kΩ output resistor for a fixed voltage gain of 50V/V. A digital SIGN output indicates direction of current flow, so the user can utilize the full ADC input range for measuring both charging and discharging currents. The amplifiers are fully specified over the -40°C to +125°C automotive temperature range, and available in 6-bump UCSP (1mm×1.5mm) and 8-pin μMAX packages. The UCSP package is bump-to-bump compatible with the MAX4372_EBT.

Features

AI Translation
  • Wide -0.1V to +28V Common-Mode Range, Independent of Supply Voltage
  • 2.5V to 5.5V Operating Supply Voltage
  • 20μA Quiescent Supply Current
  • 0.4mV (max) Input Offset Voltage
  • Gain Accuracy Better than 1% (max)
  • SIGN Output Indicates Current Polarity
  • Transconductance and Gain Versions Available: 5μA/mV (MAX9928F), 50V/V (MAX9929F)
  • Pin Compatible with the MAX4372 in UCSP
  • Available in Ultra-Small, 3×2 UCSP (1mm×1.5mm) and 8-Pin μMAX Packages

Applications

AI Translation
  • Monitoring Charge/Discharge Currents in Portable/Battery-Powered Systems
  • Notebook Computers
  • General-System/Board-Level Current Monitoring
  • Smart-Battery Packs/Chargers
  • Precision Current Sources
  • Smart Cell Phones
  • Super Capacitor Charge/Discharge