LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX4560ESE+T product image
Images for reference only

MAXIM MAX4560ESE+T

Manufacturer
MPN
MAX4560ESE+T
LCSC Part #
C7451848
Packaging
SOIC-16
Customer #
Key Attributes
3 160Ω SOIC-16 Analog Switches, Multiplexers, Demultiplexers RoHS
DatasheetMAXIM MAX4560ESE+T
RoHS Compliance1 documents available
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.1642$ 12.16
200+$ 4.8539$ 970.78
500+$ 4.6917$ 2345.85
1,000+$ 4.6114$ 4611.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingSOIC-16
FeaturesESD protection;Bidirectional analog channel
Operating Temperature-40℃~+85℃
Voltage - Supply2V~12V;-6V~-2V;2V~6V
Number of Channels3
Ron160Ω
Propagation Delay-
Con9pF

Features

AI Translation
  • Low-voltage CMOS analog ICs configured as 8:1 multiplexer (MAX4558), dual 4:1 multiplexer (MAX4559), and triple SPDT switches (MAX4560)
  • Each switch withstands ±15kV ESD without latch-up or damage
  • Operates from ±2V to ±6V dual supplies or +2V to +12V single supply
  • Each switch handles rail-to-rail analog signals
  • Off-state leakage current: 1nA at +25°C, 10nA max at +85°C
  • All digital inputs feature +0.8V to +2.4V logic thresholds, ensuring TTL/CMOS compatibility with single +5V or dual ±5V supplies
  • ESD protection: ±15kV (Human Body Model), ±12kV (IEC 1000-4-2, air-gap discharge), ±8kV (IEC 1000-4-2, contact discharge)
  • Pin-compatible with industry-standard 74HC4051/74HC4052/74HC4053
  • On-resistance: 220Ω with single +5V supply, 160Ω with ±5V supplies
  • Channel-to-channel on-resistance matching: 2Ω (typical)
  • Guaranteed low leakage: off-state leakage 1nA (+25°C), on-state leakage 1nA (+25°C)
  • TTL-compatible inputs with +5V/±5V supplies
  • Low distortion: <0.02% (600Ω)
  • Low crosstalk: <-93dB (50Ω)
  • High off-state isolation: <-96dB (50Ω)

Applications

AI Translation
  • Battery-powered devices
  • Audio and video signal routing
  • Low-voltage data acquisition systems
  • Communication circuits

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAX4560ESE+MAXIMSO-160$ 5.3541
MAX4583ESE+MAXIMSO-160$ 2.0165
MAX4583ESE+TMAXIMSOIC-160$ 4.5175
MAX4583ASE+TMAXIMSO-160$ 2.6894
MAX4583CSE+MAXIMSO-160$ 2.3146
MAX4583ASE+MAXIMSOP-160$ 2.2597
MAX4583CSE+TMAXIMSOIC-160$ 2.1726