MAXIM MAX969ESE+
| Manufacturer | |
| MPN | MAX969ESE+ |
| LCSC Part # | C7451652 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Four channels 3uA 4mV Rail-to-Rail Input, Rail-to-Rail Output SOIC-16 Comparators RoHS |
| Datasheet | MAXIM MAX969ESE+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16 | |
| Features | Built-in reference source;Built-in hysteresis | |
| Ib - Input Bias Current | 1pA | |
| Output Type | - | |
| Propagation Delay(tpd) | 10us | |
| Number of Channels | Four channels | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 1mV | |
| Quiescent Current(Iq) | 3uA | |
| Vos - Input Offset Voltage | 4mV | |
| Output Mode | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16 | |
| Features | Built-in reference source;Built-in hysteresis | |
| Ib - Input Bias Current | 1pA | |
| Output Type | - | |
| Propagation Delay(tpd) | 10us | |
| Number of Channels | Four channels |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 1mV | |
| Quiescent Current(Iq) | 3uA | |
| Vos - Input Offset Voltage | 4mV | |
| Output Mode | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The MAX965–MAX970 single/dual/quad micropower comparators feature rail-to-rail inputs and outputs, and fully specified single-supply operation down to +1.6V. These devices draw less than 5μA per comparator and have open-drain outputs that can be pulled beyond Vcc to 6V (max) above ground. In addition, their rail-to-rail input common-mode voltage range makes these comparators suitable for ultra-low-voltage operation. A +1.6V to +5.5V single-supply operating voltage range makes the MAX965 family of comparators ideal for 2-cell battery-powered applications. The MAX965/MAX967/ MAX968/MAX969 offer programmable hysteresis and an internal 1.235V±1.5% reference. All devices are available in either space-saving 8-pin μMAX or 16-pin QSOP packages.
The MAX965–MAX970 single/dual/quad, micropower, ultra-low-voltage comparators feature rail-to-rail inputs and outputs and an internal 1.235V ±1.5% bandgap reference. These devices operate from a single +1.6V to +5.5V supply voltage range, and consume less than 5μA supply current per comparator over the extended temperature range. Internal hysteresis is programmable up to ±50mV using two external resistors and the device’s internal reference. The rail-to-rail input common-mode voltage range and the open-drain outputs allow easy voltage-level conversion for multivoltage systems. All inputs and outputs can tolerate a continuous short-circuit fault condition to either rail. The MAX965 is a single comparator with adjustable hysteresis and a reference output pin. The MAX966 is a dual comparator without the reference and without adjustable hysteresis. The MAX967 is a dual comparator configured as a dual voltage monitor with common hysteresis adjustment and a reference output. The dual MAX968 is similar to the MAX967, but is configured as a window comparator. The MAX969 is a quad comparator with a common hysteresis adjustment and a reference output pin. The MAX970 is a quad comparator without a reference and without hysteresis adjustment.
Features
- Ultra-Low Single-Supply Operation down to +1.6V
- Rail-to-Rail Common-Mode Input Voltage Range
- 3μA Quiescent Supply Current per Comparator
- Open-Drain Outputs Swing Beyond VCC
- 1.235V±1.5% Precision Internal Reference (MAX965/967/968/969)
- 10µs Propagation Delay (50mV overdrive)
- Available in Space-Saving Packages:
- 8-Pin μMAX (MAX965–MAX968)
- 16-Pin QSOP (MAX969/MAX970)
Applications
- 2-Cell Battery-Powered/Portable Systems
- Window Comparators
- Threshold Detectors/Discriminators
- Mobile Communications
- Voltage-Level Translation
- Ground/Supply-Sensing Applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16 | |
| Features | Built-in reference source;Built-in hysteresis | |
| Ib - Input Bias Current | 1pA | |
| Output Type | - | |
| Propagation Delay(tpd) | 10us | |
| Number of Channels | Four channels | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 1mV | |
| Quiescent Current(Iq) | 3uA | |
| Vos - Input Offset Voltage | 4mV | |
| Output Mode | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16 | |
| Features | Built-in reference source;Built-in hysteresis | |
| Ib - Input Bias Current | 1pA | |
| Output Type | - | |
| Propagation Delay(tpd) | 10us | |
| Number of Channels | Four channels |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 1mV | |
| Quiescent Current(Iq) | 3uA | |
| Vos - Input Offset Voltage | 4mV | |
| Output Mode | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The MAX965–MAX970 single/dual/quad micropower comparators feature rail-to-rail inputs and outputs, and fully specified single-supply operation down to +1.6V. These devices draw less than 5μA per comparator and have open-drain outputs that can be pulled beyond Vcc to 6V (max) above ground. In addition, their rail-to-rail input common-mode voltage range makes these comparators suitable for ultra-low-voltage operation. A +1.6V to +5.5V single-supply operating voltage range makes the MAX965 family of comparators ideal for 2-cell battery-powered applications. The MAX965/MAX967/ MAX968/MAX969 offer programmable hysteresis and an internal 1.235V±1.5% reference. All devices are available in either space-saving 8-pin μMAX or 16-pin QSOP packages.
The MAX965–MAX970 single/dual/quad, micropower, ultra-low-voltage comparators feature rail-to-rail inputs and outputs and an internal 1.235V ±1.5% bandgap reference. These devices operate from a single +1.6V to +5.5V supply voltage range, and consume less than 5μA supply current per comparator over the extended temperature range. Internal hysteresis is programmable up to ±50mV using two external resistors and the device’s internal reference. The rail-to-rail input common-mode voltage range and the open-drain outputs allow easy voltage-level conversion for multivoltage systems. All inputs and outputs can tolerate a continuous short-circuit fault condition to either rail. The MAX965 is a single comparator with adjustable hysteresis and a reference output pin. The MAX966 is a dual comparator without the reference and without adjustable hysteresis. The MAX967 is a dual comparator configured as a dual voltage monitor with common hysteresis adjustment and a reference output. The dual MAX968 is similar to the MAX967, but is configured as a window comparator. The MAX969 is a quad comparator with a common hysteresis adjustment and a reference output pin. The MAX970 is a quad comparator without a reference and without hysteresis adjustment.
Features
- Ultra-Low Single-Supply Operation down to +1.6V
- Rail-to-Rail Common-Mode Input Voltage Range
- 3μA Quiescent Supply Current per Comparator
- Open-Drain Outputs Swing Beyond VCC
- 1.235V±1.5% Precision Internal Reference (MAX965/967/968/969)
- 10µs Propagation Delay (50mV overdrive)
- Available in Space-Saving Packages:
- 8-Pin μMAX (MAX965–MAX968)
- 16-Pin QSOP (MAX969/MAX970)
Applications
- 2-Cell Battery-Powered/Portable Systems
- Window Comparators
- Threshold Detectors/Discriminators
- Mobile Communications
- Voltage-Level Translation
- Ground/Supply-Sensing Applications
C7451652 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

