MAXIM MAX5363EUT
| Manufacturer | |
| MPN | MAX5363EUT |
| LCSC Part # | C7451561 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Low-Cost, Low-Power, 6bit DACs with 3-Wire Serial Interface in SOT23 |
| Datasheet | MAXIM MAX5363EUT |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Settling Time | 20us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Function | Built-in reference source;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 6;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Settling Time | 20us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| Function | Built-in reference source;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 6;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 6-Bit Resolution in a Miniature 6-Pin SOT23 Package
- Wide +2.7V to +5.5V Supply Range (MAX5365)
- <1μA Shutdown Mode
- Software-Selectable Output Resistance During Shutdown
- Buffered Output Drives Resistive Loads
- Low-Glitch Power-On Reset to Zero DAC Output
- 3-Wire SPI/QSPI/MICROWIRE-Compatible Interface
- <±5% Full-Scale Error (MAX5365)
- <±1LSB max INL/DNL
- Low 230μA max Supply Current
Applications
AI Translation
- Automatic Tuning (VCO)
- Power Amplifier Bias Control
- Programmable Threshold Levels
- Automatic Gain Control (AGC)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Settling Time | 20us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Function | Built-in reference source;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 6;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Settling Time | 20us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| Function | Built-in reference source;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 6;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 6-Bit Resolution in a Miniature 6-Pin SOT23 Package
- Wide +2.7V to +5.5V Supply Range (MAX5365)
- <1μA Shutdown Mode
- Software-Selectable Output Resistance During Shutdown
- Buffered Output Drives Resistive Loads
- Low-Glitch Power-On Reset to Zero DAC Output
- 3-Wire SPI/QSPI/MICROWIRE-Compatible Interface
- <±5% Full-Scale Error (MAX5365)
- <±1LSB max INL/DNL
- Low 230μA max Supply Current
Applications
AI Translation
- Automatic Tuning (VCO)
- Power Amplifier Bias Control
- Programmable Threshold Levels
- Automatic Gain Control (AGC)
C7451561 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

