LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX4196ESA+T

Manufacturer
MPN
MAX4196ESA+T
LCSC Part #
C7451479
Packaging
SOIC-8
Customer #
Key Attributes
Single-channel 100uV 0.06V/us 6nA SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetMAXIM MAX4196ESA+T
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMAXIM
PackagingSOIC-8
output type-
Gain Error0.03%
Number of ChannelsSingle-channel
FeaturesInternally set gain;Enable/shutdown function
Vos - Input Offset Voltage100uV
Slew Rate0.06V/us
Operating Temperature-40℃~+85℃
Ib - Input Bias Current6nA
Rail to Rail-

Introduction

AI Translation

The MAX4194 is a variable-gain precision instrumentation amplifier that combines Rail-to-Rail single-supply operation, outstanding precision specifications, and a high gain bandwidth. This amplifier is also offered in three fixed-gain versions: the MAX4195 (G = +1V/V), the MAX4196 (ΔG = +10V/V), and the MAX4197 (G = +100V/V). The fixed-gain instrumentation amplifiers feature a shutdown function that reduces the quiescent current to 8μA. A traditional three operational amplifier configuration is used to achieve maximum DC precision. The MAX4194–MAX4197 have rail-to-rail outputs and inputs that can swing to 200mV below the negative rail and to within 1.1V of the positive rail. All parts draw only 93μA and operate from a single +2.7V to +7.5V supply or from dual ±1.35V to ±3.75V supplies. These amplifiers are offered in 8-pin SO packages and are specified for the extended temperature range (-40°C to +85°C).

Features

AI Translation
  • Low Power Consumption Is Ideal for Remote-Sensing and Battery-Powered Applications
  • +2.7V Single-Supply Operation
  • Low Power Consumption
  • 93μA Supply Current
  • 8μA Shutdown Current (MAX4195/MAX4196/MAX4197)
  • Precision Specifications Maximize Sensor Peformance
  • High Common-Mode Rejection: 115dB (G = +10V/V)
  • Input Common-Mode Range Extends 200mV Below GND
  • Low 50μV Input Offset Voltage (G ≥ +100V/V)
  • Low ±0.01% Gain Error (G = +1V/V)
  • 250kHz -3dB Bandwidth (G = +1V/V, MAX4194)
  • Rail-to-Rail Outputs

Applications

AI Translation
  • Medical Equipment
  • Thermocouple Amplifier
  • 4–20mA Loop Transmitters
  • Data-Acquisition Systems
  • Battery-Powered/Portable Equipment
  • Transducer Interface
  • Bridge Amplifier