LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX1286EKA

Manufacturer
MPN
MAX1286EKA
LCSC Part #
C7451458
Packaging
SOT-23-8
Customer #
Key Attributes
SPI 4.75V~5.25V SOT-23-8 Analog to Digital Converters (ADC)
DatasheetMAXIM MAX1286EKA
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerMAXIM
PackagingSOT-23-8
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)200nA
Voltage - Supply4.75V~5.25V
Number of Channels1
Integral non - linearity1LSB
Voltage ReferenceExternal
Clock/OscillatorBuilt-in
Clock Frequency4MHz
FeaturesBipolar input;Multiplexers
Resolution(Bits)150kHz;12
S/N Ratio-
DNL (LSB)1LSB
ADC architectureSAR
Programmable GainNot supported

Features

AI Translation
  • Single-supply operation: ±3V (MAX1287/MAX1289), +5V (MAX1286/MAX1288)
  • Auto-shutdown between conversions
  • Low power: 245μW at 150ksps, 150μW at 100ksps, 15μW at 10ksps, 2μW at 1ksps, 0.2μA shutdown
  • True differential track/hold, 150kHz sampling rate
  • Software-configurable unipolar/bipolar conversion (MAX1288/MAX1289 only)
  • SPI-/QSPI-/MICROWIRE-compatible interface for DSPs and processors
  • Internal conversion clock
  • 8-pin SOT23 and 8-pin TDFN packages

Applications

AI Translation
  • Low-power data acquisition
  • Portable temperature monitors
  • Flow meters
  • Touchscreens