MAXIM MAX2335ETI+
| Manufacturer | |
| MPN | MAX2335ETI+ |
| LCSC Part # | C7451409 |
| Packaging | TQFN-28(5x5) |
| Customer # | |
| Key Attributes | LNA/Mixer TQFN-28(5x5) RF Misc ICs and Modules RoHS |
| Datasheet | MAXIM MAX2335ETI+ |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-28(5x5) | |
| Frequency Range | - | |
| Features | - | |
| Function | LNA/Mixer | |
| Applications | CDMA;OFDM |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-28(5x5) | |
| Frequency Range | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Function | LNA/Mixer | |
| Applications | CDMA;OFDM |
Introduction
The MAX2335 RF front-end receiver IC is designed for CDMA and OFDM applications in the 450MHz band. The MAX2335 includes a low-noise amplifier (LNA) with adjustable IIP3 to minimize desensitization due to crossmodulation in the presence of a large interfering signal. The mixer features differential IF outputs and is designed for high linearity and low noise, which is well suited for CDMA and OFDM applications. An on-chip frequency divider is included to allow the use of a standard 1GHz VCO. Alternatively, the divider can be bypassed for use with a lower-frequency VCO. The MAX2335 is available in a 28-pin TQFN package with exposed paddle and is specified for the -40°C to +85°C extended temperature range. The device is also offered in a lead-free package.
Features
- 1.5dB LNA Noise Figure
- 16dB LNA Gain
- 2.1dB Cascaded Noise Figure
- Adjustable LNA IIP3
- LO Output Buffer for Transmitter
- LO Frequency Divider
- Small 5mm x 5mm, 28-Pin (Lead-Free) TQFN Package
Applications
- 450MHz-Band, WCDMA, IS-95, IS-2000, OFDM, Wireless Data Links
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.0663 | $ 16.07 |
| 180+ | $ 6.4117 | $ 1154.11 |
| 480+ | $ 6.1965 | $ 2974.32 |
| 1,020+ | $ 6.0905 | $ 6212.31 |
Standard Packaging60/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-28(5x5) | |
| Frequency Range | - | |
| Features | - | |
| Function | LNA/Mixer | |
| Applications | CDMA;OFDM |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-28(5x5) | |
| Frequency Range | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Function | LNA/Mixer | |
| Applications | CDMA;OFDM |
Introduction
The MAX2335 RF front-end receiver IC is designed for CDMA and OFDM applications in the 450MHz band. The MAX2335 includes a low-noise amplifier (LNA) with adjustable IIP3 to minimize desensitization due to crossmodulation in the presence of a large interfering signal. The mixer features differential IF outputs and is designed for high linearity and low noise, which is well suited for CDMA and OFDM applications. An on-chip frequency divider is included to allow the use of a standard 1GHz VCO. Alternatively, the divider can be bypassed for use with a lower-frequency VCO. The MAX2335 is available in a 28-pin TQFN package with exposed paddle and is specified for the -40°C to +85°C extended temperature range. The device is also offered in a lead-free package.
Features
- 1.5dB LNA Noise Figure
- 16dB LNA Gain
- 2.1dB Cascaded Noise Figure
- Adjustable LNA IIP3
- LO Output Buffer for Transmitter
- LO Frequency Divider
- Small 5mm x 5mm, 28-Pin (Lead-Free) TQFN Package
Applications
- 450MHz-Band, WCDMA, IS-95, IS-2000, OFDM, Wireless Data Links
C7451409 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

