LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX1036LEKA

Manufacturer
MPN
MAX1036LEKA
LCSC Part #
C7451376
Packaging
SOT-23-8
Customer #
Key Attributes
I2C 4.5V~5.5V SOT-23-8 Analog to Digital Converters (ADC)
DatasheetMAXIM MAX1036LEKA
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerMAXIM
PackagingSOT-23-8
Operating Temperature-40℃~+85℃
InterfaceI2C
Quiescent Current (Iq)1uA
Voltage - Supply4.5V~5.5V
Number of Channels4
Integral non - linearity1LSB
Voltage ReferenceBuilt-in
Clock/OscillatorBuilt-in
Clock Frequency2.25MHz
FeaturesBipolar input;Multiplexers;FIFO buffer;Power-on reset
Resolution(Bits)188kHz;8
S/N Ratio-
DNL (LSB)1LSB
ADC architectureSAR
Programmable Gain-

Features

AI Translation
  • Integrated track/hold (T/H), voltage reference, clock, and I2C-compatible 2-wire serial interface
  • Single-supply operation, drawing only 350μA at 188ksps maximum sample rate
  • AutoShutdown™ places the device in low-power mode between conversions, with supply current below 1μA at low throughput rates
  • MAX1036/MAX1037 feature four analog input channels; MAX1038/MAX1039 feature twelve analog input channels
  • Analog inputs software-configurable for unipolar or bipolar, single-ended or pseudo-differential operation
  • Full-scale analog input range set by internal reference or external reference from 1V to VDD
  • MAX1037/MAX1039 with 2.048V internal reference; MAX1036/MAX1038 with 4.096V internal reference
  • MAX1036/MAX1037 in 8-pin SOT23 package; MAX1038/MAX1039 in 16-pin QSOP package
  • Guaranteed operation over -40°C to +85°C extended industrial temperature range
  • High-speed I2C-compatible serial interface: 400kHz fast mode, 1.7MHz high-speed mode
  • Single supply: 2.7V to 3.6V (MAX1037/MAX1039), 4.5V to 5.5V (MAX1036/MAX1038)
  • Internal reference: 2.048V (MAX1037/MAX1039), 4.096V (MAX1036/MAX1038)
  • External reference: 1V to VDD
  • Internal clock
  • 4-channel single-ended or 2-channel pseudo-differential (MAX1036/MAX1037)
  • 12-channel single-ended or 6-channel pseudo-differential (MAX1038/MAX1039)
  • Internal FIFO with channel scan mode
  • Low power: 350μA at 188ksps, 110μA at 75ksps, 8μA at 10ksps, 1μA in shutdown mode
  • Software-configurable unipolar/bipolar
  • Compact packages: 8-pin SOT23 (MAX1036/MAX1037), 16-pin QSOP (MAX1038/MAX1039)

Applications

AI Translation
  • Handheld portable applications
  • Medical instruments
  • Battery-powered test equipment
  • Solar remote systems
  • Received signal strength indicator
  • System monitoring