LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX4016EUA+

Manufacturer
MPN
MAX4016EUA+
LCSC Part #
C7450977
Packaging
MSOP-8
Customer #
Key Attributes
2 20mV 600V/us 100dB 20uA MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetMAXIM MAX4016EUA+
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMAXIM
PackagingMSOP-8
Output Current-
Number of Channels2
Vos - Input Offset Voltage20mV
Slew Rate600V/us
Input Offset Current(Ios)-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current20uA
Input Offset Voltage Drift(Vos TC)8uV/℃
Quiescent Current-
Gain Bandwidth Product-
FeaturesBuilt-in compensation
Input Voltage Noise Density10nV/√Hz@10kHz
Dual Supply-5.5V~5.5V
Rail to Rail-
Single Supply3.15V~11V

Introduction

AI Translation

The MAX4012 single, MAX4016 dual, MAX4018 triple, and MAX4020 quad op amps are unity-gain-stable devices that combine high-speed performance with Railto-Rail outputs. The MAX4018 has a disable feature that reduces power-supply current to 400 μA and places its outputs into a high-impedance state. These devices operate from a 3.3V to 10V single supply or from ±1.65V to ±5V dual supplies. The common-mode input voltage range extends beyond the negative power-supply rail (ground in single-supply applications). These devices require only 5.5 mA of quiescent supply current while achieving a 200MHz -3dB bandwidth and a 600V/µs slew rate. These parts are an excellent solution in low-power/low-voltage systems that require wide bandwidth, such as video, communications, and instrumentation. In addition, when disabled, their high-output impedance makes them ideal for multiplexing applications.

Features

AI Translation
  • High Speed: 200MHz -3dB Bandwidth (MAX4012) 150MHz -3dB Bandwidth (MAX4016/MAX4018/MAX4020) 30MHz 0.1dB Gain Flatness 600V/µs Slew Rate
  • Single 3.3V/5.0V Operation
  • Rail-to-Rail Outputs
  • Input Common-Mode Range Extends Beyond VEE
  • Low Differential Gain/Phase: 0.02%/0.02°
  • Low Distortion at 5MHz: -78dBc SFDR -75dB Total Harmonic Distortion
  • High-Output Drive: ±120mA
  • 400nA Shutdown Capability (MAX4018)
  • High-Output Impedance in Off State (MAX4018)
  • Space-Saving SOT23, SO, μMAX, or QSOP Packages

Applications

AI Translation
  • Set-Top Boxes
  • Surveillance Video Systems
  • Battery-Powered Instruments
  • Video Line Driver
  • Analog-to-Digital Converter Interface
  • CCD Imaging Systems
  • Video Routing and Switching Systems