LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM DS1099U-LU

Manufacturer
MPN
DS1099U-LU
LCSC Part #
C7450912
Packaging
MSOP-8
Customer #
Key Attributes
2.7V~5.5V 1.048MHz 2 MSOP-8 Clock Generators, PLLs, Frequency Synthesizers
DatasheetMAXIM DS1099U-LU
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerMAXIM
PackagingMSOP-8
Operating Temperature-40℃~+85℃
Clock/Oscillator-
Voltage - Supply2.7V~5.5V
Output Frequency(Max)1.048MHz
Period Jitter, Peak-to-Peak-;-
Interface-
Phase Offset-
Input-
Features-
Output Level-
Phase Jitter-
Number of Outputs2

Introduction

AI Translation

The DS1099 consists of a fixed-frequency 1.048MHz master oscillator followed by two independent factory-programmable dividers. The two divider outputs are connected to pins OUT0 and OUT1, which are independently enabled/disabled using the output-enable pins, OE0 and OE1, respectively. When the output-enable pins are active (low), the corresponding outputs are enabled. If either output-enable pin is tied to its inactive state (high), then the corresponding output is disabled and forced high immediately. The output-enable pins only disable the corresponding output driver(s) and do not shut down the master oscillator or the dividers.

Features

AI Translation
  • Low-Cost, Low-Frequency EconOscillator with Dual Outputs
  • Factory Programmed
  • Output Frequencies Independently Programmable from 0.25Hz to 1.048MHz
  • 2.7V to 5.5V Single-Supply Operation
  • No External Timing Components Required
  • Independent Output Enables
  • CMOS/TTL-Compatible Outputs
  • Oscillator Outputs Capable of Sinking 16mA to Directly Drive LEDs
  • Relieves Microprocessor of Periodic Interrupt
  • Low-Power Consumption
  • Operating Temperature Range: -40°C to +85°C
  • ±100ppm/°C Temp Drift (MAX)

Applications

AI Translation
  • Flashing LED Status Indicators
  • Consumer Appliances
  • Automotive
  • Servers
  • Printers
  • Switch-Mode Power Supplies