LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

FH CBM321609U301T

Manufacturer
FHAsian Brands
MPN
CBM321609U301T
LCSC Part #
C74490
Packaging
1206
Customer #
Key Attributes
FERRITE BEAD 300Ω 1206 1LN
DatasheetFH CBM321609U301T
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerFH
Packaging1206
DC Resistance(DCR)65mΩ
Operating Temperature-55℃~+125℃
Number of Lines1
Tolerance±25%
Current Rating2.5A
Impedance @ Frequency300Ω@100MHz

Features

AI Translation
  • Higher impedance than through-hole ferrite beads at equivalent size
  • Unique terminal electrode structure supports maximum allowable current of 6.0A
  • Unlike conventional ferrite beads, chip ferrite beads are leadless and can suppress EMI and RFI simply by mounting onto a PCB
  • High impedance and effective EMI suppression across a wide frequency range
  • EIA-compliant dimensions for automated placement with SMT equipment
  • Compatible with reflow and wave soldering

Applications

AI Translation
  • Noise suppression for power lines or high-current signal lines in electrical equipment such as communication devices, computers, and LCD TVs