XCH XCH2302
| Manufacturer | XCHAsian Brands |
| MPN | XCH2302 |
| LCSC Part # | C7441427 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 2.8A SOT-23 |
| Datasheet | XCH XCH2302 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XCH | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 30pF | |
| Ciss-Input Capacitance | 160pF | |
| Pd - Power Dissipation | 1W | |
| Configuration | - | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -50℃~+150℃ | |
| Current - Continuous Drain(Id) | 2.8A | |
| Reverse Transfer Capacitance (Crss) | 25pF | |
| RDS(on) | 42mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 4nC@5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XCH | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 30pF | |
| Ciss-Input Capacitance | 160pF | |
| Pd - Power Dissipation | 1W | |
| Configuration | - | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -50℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 2.8A | |
| Reverse Transfer Capacitance (Crss) | 25pF | |
| RDS(on) | 42mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 4nC@5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 60N02D is a high cell density trench N-channel MOSFET that delivers excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. The 60N02D is RoHS compliant and meets green product requirements, 100% tested for susceptibility avalanche energy (EAS), with full functional reliability qualification.
Features
AI Translation
- Low RDS(on)@VGS=5V
- 5V Logic Level Control
- N Channel SOT23 Package
- Pb-Free, RoHS Compliant
Applications
AI Translation
- DC Fan
- Charger, Fast switch
- Optimized for Power Management Applications for Portable Products, such as H-bridge, Inverters Car Charger and Others
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XCH | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 30pF | |
| Ciss-Input Capacitance | 160pF | |
| Pd - Power Dissipation | 1W | |
| Configuration | - | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -50℃~+150℃ | |
| Current - Continuous Drain(Id) | 2.8A | |
| Reverse Transfer Capacitance (Crss) | 25pF | |
| RDS(on) | 42mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 4nC@5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XCH | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 30pF | |
| Ciss-Input Capacitance | 160pF | |
| Pd - Power Dissipation | 1W | |
| Configuration | - | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -50℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 2.8A | |
| Reverse Transfer Capacitance (Crss) | 25pF | |
| RDS(on) | 42mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 4nC@5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 60N02D is a high cell density trench N-channel MOSFET that delivers excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. The 60N02D is RoHS compliant and meets green product requirements, 100% tested for susceptibility avalanche energy (EAS), with full functional reliability qualification.
Features
AI Translation
- Low RDS(on)@VGS=5V
- 5V Logic Level Control
- N Channel SOT23 Package
- Pb-Free, RoHS Compliant
Applications
AI Translation
- DC Fan
- Charger, Fast switch
- Optimized for Power Management Applications for Portable Products, such as H-bridge, Inverters Car Charger and Others
C7441427 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



