XCH MUR840DS
| Manufacturer | XCHAsian Brands |
| MPN | MUR840DS |
| LCSC Part # | C7438667 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | Diode 400V 8A TO-252 |
| Datasheet | XCH MUR840DS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XCH | |
| Packaging | TO-252 | |
| Reverse Recovery Time (trr) | 35ns | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Voltage - Forward(Vf@If) | 1.3V | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 8A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XCH | |
| Packaging | TO-252 | |
| Reverse Recovery Time (trr) | 35ns |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Voltage - Forward(Vf@If) | 1.3V | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 8A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XCH | |
| Packaging | TO-252 | |
| Reverse Recovery Time (trr) | 35ns | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Voltage - Forward(Vf@If) | 1.3V | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 8A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XCH | |
| Packaging | TO-252 | |
| Reverse Recovery Time (trr) | 35ns |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Voltage - Forward(Vf@If) | 1.3V | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 8A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

