LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

WPMtek ESD5Z12V

Manufacturer
WPMtekAsian Brands
MPN
ESD5Z12V
LCSC Part #
C7436952
Packaging
SOD-523
Customer #
Key Attributes
TVS DIODE 12VWM 20VC SOD-523
DatasheetWPMtek ESD5Z12V
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerWPMtek
PackagingSOD-523
Clamping Voltage26V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)-
Peak Pulse Power Dissipation (Ppp)150mW
Voltage - Breakdown14.1V
Number of ChannelsSingle-channel
typeTVS
Reverse Leakage Current (Ir)30nA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)12V

Introduction

AI Translation

The ESD5Z12V is a unidirectional transient voltage suppression (TVS) diode fabricated using advanced monolithic silicon technology. It features fast response time and ultra-low ESD clamping voltage, making it an ideal solution for protecting voltage-sensitive data and power lines. The ESD5Z12V complies with IEC 61000-4-2 (electrostatic discharge) standards, capable of withstanding ±30kV air discharge and ±30kV contact discharge. It is housed in an ultra-compact SOD-523 lead-free package. The small form factor and high ESD surge protection capability make the ESD5Z12V an ideal choice for protecting mobile phones, digital cameras, audio players, and numerous other portable applications.

Features

AI Translation
  • Protects one data line
  • Ultra-low leakage current: nanoamp-level
  • Breakdown voltage: 2.5V ~ 15V
  • Ultra-low clamping voltage
  • Typical response time < 1ns
  • Compliant with the following standards:
    • IEC 61000-4-2 (ESD) immunity test
      • Air discharge: ±30kV
      • Contact discharge: ±30kV
  • RoHS compliant

Applications

AI Translation
  • Mobile Phones & Accessories
  • Personal Digital Assistants
  • Laptops & Handheld Devices
  • Portable Instruments
  • Digital Cameras
  • Peripherals
  • Audio Players
  • Keyboards, Side Keys, LCD Displays